EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 0822010515, 16mm Bore, 30mm Stroke, KHZ Series, Double Acting
- RS Stock No.:
- 272-821
- Mfr. Part No.:
- 0822010515
- Brand:
- EMERSON ? AVENTICS
Subtotal (1 unit)*
£60.68
(exc. VAT)
£72.82
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £60.68 |
*price indicative
- RS Stock No.:
- 272-821
- Mfr. Part No.:
- 0822010515
- Brand:
- EMERSON ? AVENTICS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? AVENTICS | |
| Manufacturer Series | KHZ | |
| Model Number p | 0822010515 | |
| Bore | 16mm | |
| Stroke | 30mm | |
| Action | Double | |
| Pneumatic Connection | M5 | |
| Port Connection | M5 | |
| Piston Rod Thread Gender | Female | |
| Cushioning Type | Elastic | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +80°C | |
| Test Weight | 0.063 kg | |
| Stroke Interval Weight | 0.016 @ 10 mm kg/mm | |
| Select all | ||
|---|---|---|
Brand EMERSON ? AVENTICS | ||
Manufacturer Series KHZ | ||
Model Number p 0822010515 | ||
Bore 16mm | ||
Stroke 30mm | ||
Action Double | ||
Pneumatic Connection M5 | ||
Port Connection M5 | ||
Piston Rod Thread Gender Female | ||
Cushioning Type Elastic | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +80°C | ||
Test Weight 0.063 kg | ||
Stroke Interval Weight 0.016 @ 10 mm kg/mm | ||
- COO (Country of Origin):
- HU
The Aventics Series KHZ short-stroke cylinder is designed for applications where space is restricted, providing efficient movement without compromising on performance. This innovative cylinder integrates seamlessly into machinery, making it a perfect choice for diverse industrial environments. Engineered with a double-acting functional principle, the Series KHZ offers reliable operation backed by robust environmental standards. Its lightweight yet sturdy construction ensures durability, while the elastic cushioning contributes to a smooth and controlled actuation. With an extensive temperature range and pressure capabilities, this cylinder stands ready to meet the demanding needs of modern automation projects.
Suitable for tight installation spaces and complex machinery
Double-acting design enhances efficiency during operation
Constructed from high-quality materials for increased longevity
Elastic cushioning minimizes impact and wear during operation
Wide temperature range allows for effective use in various environments
Compatible with standard compressed air systems for easy integration
Double-acting design enhances efficiency during operation
Constructed from high-quality materials for increased longevity
Elastic cushioning minimizes impact and wear during operation
Wide temperature range allows for effective use in various environments
Compatible with standard compressed air systems for easy integration
Related links
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 0822010615 30mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 0822010815 30mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 0822010765 30mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 0822010735 30mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 0822010655 30mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 0822010565 30mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 0822010835 30mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 0822010665 30mm Stroke Double Acting
