EMERSON – AVENTICS Roundline Cylinder - R412020739, 40mm Bore, 25mm Stroke, RPC Series, Double Acting

Subtotal (1 unit)*

£133.17

(exc. VAT)

£159.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£133.17

*price indicative

RS Stock No.:
273-294
Mfr. Part No.:
R412020739
Brand:
EMERSON ? AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? AVENTICS

Manufacturer Series

RPC

Model Number p

R412020739

Bore

40mm

Action

Double

Stroke

25mm

Port Connection

G 1/4

Pneumatic Connection

G 1/4

Piston Rod Thread Gender

Male

Cushioning Type

Pneumatic Cushioning

Maximum Operating Pressure

10 bar

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-20°C

COO (Country of Origin):
HU
The Aventics Round Cylinder, part of the Series RPC, is engineered for precision and reliability in various applications. Designed with versatility in mind, the RPC cylinder is ideal for machine automation, offering a broad range of connection options to suit any setup. Its robust stainless steel construction ensures durability, while the use of food-grade lubricants makes it suitable for packaging applications in the food industry. With its double-acting functional principle, this cylinder excels in performance and efficiency, delivering exceptional results across industrial sectors.

Designed with easy cleaning in mind for hygienic and efficient operation
Suitable for a wide range of industrial applications including food grade settings
Maintains consistent pressure levels for reliable functionality
Provides a broad working temperature range for enhanced adaptability
Lightweight design allows for easier handling and installation

Related links