EMERSON – AVENTICS Pneumatic Compact Cylinder - R422001575, 32mm Bore, 20mm Stroke, CCI Series, Single Acting
- RS Stock No.:
- 273-140
- Mfr. Part No.:
- R422001575
- Brand:
- EMERSON ? AVENTICS
Subtotal (1 unit)*
£101.55
(exc. VAT)
£121.86
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £101.55 |
*price indicative
- RS Stock No.:
- 273-140
- Mfr. Part No.:
- R422001575
- Brand:
- EMERSON ? AVENTICS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? AVENTICS | |
| Manufacturer Series | CCI | |
| Model Number p | R422001575 | |
| Action | Single | |
| Bore | 32mm | |
| Stroke | 20mm | |
| Pneumatic Connection | G 1/8 | |
| Port Connection | G 1/8 | |
| Piston Rod Thread Gender | Male | |
| Cushioning Type | Elastic | |
| Maximum Operating Pressure | 10 bar | |
| ISO Standard | ISO 21287 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +80°C | |
| Select all | ||
|---|---|---|
Brand EMERSON ? AVENTICS | ||
Manufacturer Series CCI | ||
Model Number p R422001575 | ||
Action Single | ||
Bore 32mm | ||
Stroke 20mm | ||
Pneumatic Connection G 1/8 | ||
Port Connection G 1/8 | ||
Piston Rod Thread Gender Male | ||
Cushioning Type Elastic | ||
Maximum Operating Pressure 10 bar | ||
ISO Standard ISO 21287 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +80°C | ||
- COO (Country of Origin):
- HU
The Aventics Compact Cylinder from the series CCI is engineered to deliver outstanding performance and efficiency in various industrial applications. Built to ISO 21287 standards, it boasts a robust design focusing on cleanliness and ease of maintenance, making it suitable for environments where hygiene and reliability are paramount. Its innovative engineering supports long strokes while optimising cycle times, ensuring high efficiency with moving masses. The versatile product design allows for easy installation of sensors along the entire length of the cylinder, enhancing operational flexibility.
Features elastic cushioning for gentle operation
Robust materials enhance durability and longevity
Complies with industry standards for reliable performance
Low maintenance design minimises downtime
Robust materials enhance durability and longevity
Complies with industry standards for reliable performance
Low maintenance design minimises downtime
Related links
- EMERSON – AVENTICS Pneumatic Compact Cylinder - R422001425 20mm Stroke Single Acting
- EMERSON – AVENTICS Pneumatic Compact Cylinder - R422001423 20mm Stroke Single Acting
- EMERSON – AVENTICS Pneumatic Compact Cylinder - R422001429 20mm Stroke Single Acting
- EMERSON – AVENTICS Pneumatic Compact Cylinder - R422001477 20mm Stroke Single Acting
- EMERSON – AVENTICS Pneumatic Compact Cylinder - R422001427 20mm Stroke Single Acting
- EMERSON – AVENTICS Pneumatic Compact Cylinder - R422001426 20mm Stroke Single Acting
- EMERSON – AVENTICS Pneumatic Compact Cylinder - R422001424 20mm Stroke Single Acting
- EMERSON – AVENTICS Pneumatic Compact Cylinder - R422001430 20mm Stroke Single Acting
