EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 0822240007, 32mm Bore, 200mm Stroke, TRB Series, Double Acting

Subtotal (1 unit)*

£182.53

(exc. VAT)

£219.04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£182.53

*price indicative

RS Stock No.:
273-066
Mfr. Part No.:
0822240007
Brand:
EMERSON ? AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? AVENTICS

Manufacturer Series

TRB

Model Number p

0822240007

Stroke

200mm

Bore

32mm

Action

Double

Pneumatic Connection

G 1/8

Port Connection

G 1/8

Cushioning Type

Pneumatic Cushioning

Maximum Operating Pressure

10 bar

ISO Standard

ISO VDMA

Maximum Operating Temperature

+80°C

VDMA Standard

ISO VDMA

Minimum Operating Temperature

-20°C

COO (Country of Origin):
HU
The Aventics Tie Rod Cylinder revolutionises industrial applications with its robust design and exceptional performance. This series product stands out in sectors requiring heavy-duty solutions, such as automotive, mining, and machinery. The cylinder features pneumatic cushioning, ensuring smooth and controlled motion, essential for precision tasks. Built to endure extreme temperatures from -20 °C to 80 °C, it thrives in challenging environments.

Constructed from high quality materials for lasting performance
Offers a robust design to withstand harsh working conditions
Standard sealing

Related links