EMERSON – AVENTICS Roundline Cylinder - 0822033201, 20mm Bore, 10mm Stroke, MNI Series, Double Acting

Subtotal (1 unit)*

£75.50

(exc. VAT)

£90.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£75.50

*price indicative

RS Stock No.:
272-896
Mfr. Part No.:
0822033201
Brand:
EMERSON ? AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? AVENTICS

Manufacturer Series

MNI

Model Number p

0822033201

Stroke

10mm

Action

Double

Bore

20mm

Pneumatic Connection

G 1/8

Port Connection

G 1/8

Piston Rod Thread Gender

Male

Cushioning Type

Elastic

Maximum Operating Pressure

10 bar

ISO Standard

ISO 6432

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

COO (Country of Origin):
HU
The Aventics Mini Cylinder is designed to meet the demands of general machine construction with its robust design and long service life. This exceptional round cylinder, complying with ISO 6432 standards, provides reliable performance in a variety of industrial applications. Engineered for double-acting functionality, the Series MNI offers precise control and efficiency. Its compact size makes it ideal for installations where space is at a premium, while the elastic cushioning ensures maximum safety and durability.

Designed to operate effectively in a wide temperature range
ATEX certification options available for hazardous environments
Stainless steel piston rod promotes corrosion resistance and longevity
Robust construction
Long service life

Related links