EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 0822010573, 63mm Bore, 20mm Stroke, KHZ Series, Double Acting
- RS Stock No.:
- 272-835
- Mfr. Part No.:
- 0822010573
- Brand:
- EMERSON ? AVENTICS
Subtotal (1 unit)*
£141.91
(exc. VAT)
£170.29
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £141.91 |
*price indicative
- RS Stock No.:
- 272-835
- Mfr. Part No.:
- 0822010573
- Brand:
- EMERSON ? AVENTICS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? AVENTICS | |
| Manufacturer Series | KHZ | |
| Model Number p | 0822010573 | |
| Stroke | 20mm | |
| Action | Double | |
| Bore | 63mm | |
| Port Connection | G 1/8 | |
| Pneumatic Connection | G 1/8 | |
| Piston Rod Thread Gender | Female | |
| Cushioning Type | Elastic | |
| Maximum Operating Pressure | 10 bar | |
| Maximum Operating Temperature | +80°C | |
| Test Weight | 0.636 kg | |
| Minimum Operating Temperature | -25°C | |
| Stroke Interval Weight | 0.096 @ 10 mm kg/mm | |
| Select all | ||
|---|---|---|
Brand EMERSON ? AVENTICS | ||
Manufacturer Series KHZ | ||
Model Number p 0822010573 | ||
Stroke 20mm | ||
Action Double | ||
Bore 63mm | ||
Port Connection G 1/8 | ||
Pneumatic Connection G 1/8 | ||
Piston Rod Thread Gender Female | ||
Cushioning Type Elastic | ||
Maximum Operating Pressure 10 bar | ||
Maximum Operating Temperature +80°C | ||
Test Weight 0.636 kg | ||
Minimum Operating Temperature -25°C | ||
Stroke Interval Weight 0.096 @ 10 mm kg/mm | ||
- COO (Country of Origin):
- HU
The Aventics short-stroke cylinder, Series KHZ, is expertly designed to excel in constrained installation spaces. This innovative product enhances operational efficiency by providing a robust solution for a variety of industrial applications. Its double-acting functional principle ensures consistent performance, while elastic cushioning minimises wear and noise during operation. Crafted with high-quality materials such as stainless steel and aluminium, this cylinder promises durability and reliable performance under varying environmental requirements. Ideal for use with compressed air, it also caters to industry standards for medium temperature and pressure, ensuring safe and effective integration within existing machinery. The series KHZ stands out with its ability to deliver high piston forces, making it a formidable choice for those seeking efficiency without compromising on space.
Designed for tight installation spaces to maximise utility
Double-acting mechanism for efficient and potent performance
Constructed with durable materials ensuring longevity
Effective in meeting industry standards for pneumatic applications
Elastic cushioning technology reduces operational noise
Adaptable to a variety of industrial environments and applications
Optimised for compressed air use, ensuring reliable functionality
Double-acting mechanism for efficient and potent performance
Constructed with durable materials ensuring longevity
Effective in meeting industry standards for pneumatic applications
Elastic cushioning technology reduces operational noise
Adaptable to a variety of industrial environments and applications
Optimised for compressed air use, ensuring reliable functionality
Related links
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 0822010873 20mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 0822010673 20mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 0822010773 20mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 0822010623 20mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 0822010733 20mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 0822010633 20mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 0822010723 20mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 0822010823 20mm Stroke Double Acting
