EMERSON – AVENTICS 25 mm Roundline Cylinder - 1326108020 ICM Series, Single Acting Acting
- RS Stock No.:
- 272-253
- Mfr. Part No.:
- 1326108020
- Brand:
- EMERSON ? AVENTICS
Subtotal (1 unit)*
£56.51
(exc. VAT)
£67.81
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £56.51 |
*price indicative
- RS Stock No.:
- 272-253
- Mfr. Part No.:
- 1326108020
- Brand:
- EMERSON ? AVENTICS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? AVENTICS | |
| Product Type | Roundline Cylinder | |
| Series | ICM | |
| Model Number | 1326108020 | |
| Action Type | Single Acting | |
| Mount Type | Cylindrical, Piston Rod | |
| Cushioning Type | Elastic | |
| Body Material | Anodised Aluminium, Stainless Steel | |
| Stroke Length | 25mm | |
| Piston Rod Thread Size | M5 | |
| Piston Rod Gender | Male | |
| Piston Rod Thread Standard | Metric | |
| Rod Type | Piston | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | ATEX, ISO 15552, ISO 21287/ISO 15524/NFE 49004, ISO 6432, RoHS | |
| Select all | ||
|---|---|---|
Brand EMERSON ? AVENTICS | ||
Product Type Roundline Cylinder | ||
Series ICM | ||
Model Number 1326108020 | ||
Action Type Single Acting | ||
Mount Type Cylindrical, Piston Rod | ||
Cushioning Type Elastic | ||
Body Material Anodised Aluminium, Stainless Steel | ||
Stroke Length 25mm | ||
Piston Rod Thread Size M5 | ||
Piston Rod Gender Male | ||
Piston Rod Thread Standard Metric | ||
Rod Type Piston | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals ATEX, ISO 15552, ISO 21287/ISO 15524/NFE 49004, ISO 6432, RoHS | ||
- COO (Country of Origin):
- HU
The Aventics Mini Cylinder is designed to excel in demanding industrial environments, offering a cost-effective solution for applications requiring high corrosion resistance. Engineered with a cylinder tube and piston rod made of durable stainless steel, this product is not only robust but also reliable, ensuring optimal performance even under harsh conditions. Its polymer covers enhance longevity while providing lightweight functionality. The Series ICM mini cylinder boasts double-acting operation and elastic cushioning for smooth performance, making it suitable for food processing and various other industrial applications.
Designed to meet industry standards ensuring compatibility across various applications
Operates effectively in extreme temperature ranges ensuring consistent performance
Ideal for use in food processing maintaining strict hygiene requirements
Compact dimensions allow for versatile installation options
Related links
- EMERSON – AVENTICS 25 mm Roundline Cylinder - 1326120020 ICM Series, Single Acting Acting
- EMERSON – AVENTICS 25 mm Roundline Cylinder - 1326216020 ICM Series, Single Acting Acting
- EMERSON – AVENTICS 25 mm Roundline Cylinder - 1326220020 ICM Series, Single Acting Acting
- EMERSON – AVENTICS 25 mm Roundline Cylinder - 1326125020 ICM Series, Single Acting Acting
- EMERSON – AVENTICS 12 mm Roundline Cylinder - 1326225020 ICM Series, Single Acting Acting
- EMERSON – AVENTICS 25 mm Roundline Cylinder - 1332502000 ICM Series, Double Acting Acting
- EMERSON – AVENTICS 25 mm Roundline Cylinder - 1333202000 ICM Series, Double Acting Acting
- EMERSON – AVENTICS 25 mm Roundline Cylinder - 1332002000 ICM Series, Double Acting Acting
