EMERSON – AVENTICS 320 mm Roundline Cylinder - R412020461 CSL-RD Series, Double Acting Acting
- RS Stock No.:
- 261-237
- Mfr. Part No.:
- R412020461
- Brand:
- EMERSON ? AVENTICS
Subtotal (1 unit)*
£234.38
(exc. VAT)
£281.26
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £234.38 |
*price indicative
- RS Stock No.:
- 261-237
- Mfr. Part No.:
- R412020461
- Brand:
- EMERSON ? AVENTICS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? AVENTICS | |
| Series | CSL-RD | |
| Product Type | Roundline Cylinder | |
| Action Type | Double Acting | |
| Model Number | R412020461 | |
| Cushioning Type | Pneumatic Adjustable | |
| Body Material | Stainless Steel | |
| Stroke Length | 320mm | |
| Length | 110.7mm | |
| Piston Rod Gender | Male | |
| Rod Type | Single | |
| Piston Rod Thread Standard | G | |
| Piston Rod Thread Size | 1/8 in G | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | ATEX, (EC) No 1935/2004, ISO 6432, RoHS | |
| Select all | ||
|---|---|---|
Brand EMERSON ? AVENTICS | ||
Series CSL-RD | ||
Product Type Roundline Cylinder | ||
Action Type Double Acting | ||
Model Number R412020461 | ||
Cushioning Type Pneumatic Adjustable | ||
Body Material Stainless Steel | ||
Stroke Length 320mm | ||
Length 110.7mm | ||
Piston Rod Gender Male | ||
Rod Type Single | ||
Piston Rod Thread Standard G | ||
Piston Rod Thread Size 1/8 in G | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals ATEX, (EC) No 1935/2004, ISO 6432, RoHS | ||
The Aventics CSL-RD Series Cylinder is a stainless steel round cylinder, configurable in three different designs such as standard, hygienic and short. The Series CSL-RD has a smooth profile and low surface roughness made of stainless steel, NSF-H1 grease and FDA compliant seals. The undercut free scrapers prevent the accumulation of dirt and dead space around the piston rod.
Clean and compact design
Guaranteed food safety
Resistant to chemicals
Related links
- EMERSON – AVENTICS 320 mm Roundline Cylinder - R412020516 CSL-RD Series, Double Acting Acting
- EMERSON – AVENTICS 320 mm Roundline Cylinder - R412020483 CSL-RD Series, Double Acting Acting
- EMERSON – AVENTICS 320 mm Roundline Cylinder - R412020417 CSL-RD Series, Double Acting Acting
- EMERSON – AVENTICS 320 mm Roundline Cylinder - R412020472 CSL-RD Series, Double Acting Acting
- EMERSON – AVENTICS 320 mm Roundline Cylinder - R480651385 CSL-RD Series, Double Acting Acting
- EMERSON – AVENTICS 320 mm Roundline Cylinder - R480651429 CSL-RD Series, Double Acting Acting
- EMERSON – AVENTICS 320 mm Roundline Cylinder - R412020505 CSL-RD Series, Double Acting Acting
- EMERSON – AVENTICS 320 mm Roundline Cylinder - R480651407 CSL-RD Series, Double Acting Acting
