EMERSON – AVENTICS 100 mm Roundline Cylinder - R480651369 CSL-RD Series, Double Acting Acting
- RS Stock No.:
- 261-069
- Mfr. Part No.:
- R480651369
- Brand:
- EMERSON ? AVENTICS
Subtotal (1 unit)*
£184.61
(exc. VAT)
£221.53
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £184.61 |
*price indicative
- RS Stock No.:
- 261-069
- Mfr. Part No.:
- R480651369
- Brand:
- EMERSON ? AVENTICS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? AVENTICS | |
| Series | CSL-RD | |
| Product Type | Roundline Cylinder | |
| Model Number | R480651369 | |
| Action Type | Double Acting | |
| Cushioning Type | Pneumatic Adjustable | |
| Body Material | Stainless Steel | |
| Stroke Length | 100mm | |
| Length | 110.7mm | |
| Rod Type | Single | |
| Piston Rod Gender | Male | |
| Piston Rod Thread Standard | Metric | |
| Piston Rod Thread Size | M5 | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | ATEX, (EC) No 1935/2004, ISO 6432, RoHS | |
| Select all | ||
|---|---|---|
Brand EMERSON ? AVENTICS | ||
Series CSL-RD | ||
Product Type Roundline Cylinder | ||
Model Number R480651369 | ||
Action Type Double Acting | ||
Cushioning Type Pneumatic Adjustable | ||
Body Material Stainless Steel | ||
Stroke Length 100mm | ||
Length 110.7mm | ||
Rod Type Single | ||
Piston Rod Gender Male | ||
Piston Rod Thread Standard Metric | ||
Piston Rod Thread Size M5 | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals ATEX, (EC) No 1935/2004, ISO 6432, RoHS | ||
- COO (Country of Origin):
- HU
The Aventics CSL-RD Series Cylinder is a stainless steel round cylinder which configurable in three different designs such standard, hygienic and short. The Series CSL-RD has a smooth profile and low surface roughness made of stainless steel, NSF-H1 grease and FDA compliant seals. The undercut free scrapers prevent the accumulation of dirt and dead space around the piston rod.
Clean and compact design
Guaranteed food safety
Resistant to chemicals
Related links
- EMERSON – AVENTICS 100 mm Roundline Cylinder - R480651391 CSL-RD Series, Double Acting Acting
- EMERSON – AVENTICS 100 mm Roundline Cylinder - R412020500 CSL-RD Series, Double Acting Acting
- EMERSON – AVENTICS 100 mm Roundline Cylinder - R412020423 CSL-RD Series, Double Acting Acting
- EMERSON – AVENTICS 100 mm Roundline Cylinder - R480651413 CSL-RD Series, Double Acting Acting
- EMERSON – AVENTICS 100 mm Roundline Cylinder - R480651380 CSL-RD Series, Double Acting Acting
- EMERSON – AVENTICS 100 mm Roundline Cylinder - R412020522 CSL-RD Series, Double Acting Acting
- EMERSON – AVENTICS 100 mm Roundline Cylinder - R480651402 CSL-RD Series, Double Acting Acting
- EMERSON – AVENTICS 100 mm Roundline Cylinder - R480651424 CSL-RD Series, Double Acting Acting
