EMERSON – AVENTICS Pneumatic Compact Cylinder - R480668819, 32mm Bore, 30mm Stroke, CCL-IC Series, Double Acting
- RS Stock No.:
- 260-847
- Mfr. Part No.:
- R480668819
- Brand:
- EMERSON ? AVENTICS
Subtotal (1 unit)*
£157.58
(exc. VAT)
£189.10
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £157.58 |
*price indicative
- RS Stock No.:
- 260-847
- Mfr. Part No.:
- R480668819
- Brand:
- EMERSON ? AVENTICS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? AVENTICS | |
| Manufacturer Series | CCL-IC | |
| Model Number p | R480668819 | |
| Action | Double | |
| Stroke | 30mm | |
| Bore | 32mm | |
| Port Connection | G 1/8 | |
| Pneumatic Connection | G 1/8 | |
| Piston Rod Thread Gender | Female | |
| Cushioning Type | Elastic | |
| Maximum Operating Pressure | 10 bar | |
| ISO Standard | ISO 21287 | |
| Maximum Operating Temperature | +80°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand EMERSON ? AVENTICS | ||
Manufacturer Series CCL-IC | ||
Model Number p R480668819 | ||
Action Double | ||
Stroke 30mm | ||
Bore 32mm | ||
Port Connection G 1/8 | ||
Pneumatic Connection G 1/8 | ||
Piston Rod Thread Gender Female | ||
Cushioning Type Elastic | ||
Maximum Operating Pressure 10 bar | ||
ISO Standard ISO 21287 | ||
Maximum Operating Temperature +80°C | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- HU
The Aventics CCL-IC Series Cylinders with their compact and clean design can be used in a wide range of applications. Their smooth surface together with their materials, such as anodized aluminium, stainless steel, and NSF-H1 lubricants, make the cylinder ideal for the demanding requirements in the food and beverage industry. It offers an universal mounting concept for easy assembly, without the need for additional mounting elements.
Easy to clean anodized surfaces
Scrapers and lubricants are approved for food applications
Hygienic protective caps for unused mounting holes
Scrapers and lubricants are approved for food applications
Hygienic protective caps for unused mounting holes
Related links
- EMERSON – AVENTICS Pneumatic Compact Cylinder - R480668792 30mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Compact Cylinder - R480668810 30mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Compact Cylinder - R480668858 30mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Compact Cylinder - R480668801 30mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Compact Cylinder - R480668883 30mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Compact Cylinder - R480668832 30mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Compact Cylinder - R480668845 30mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Compact Cylinder - R480668870 30mm Stroke Double Acting
