EMERSON ? AVENTICS CC02 Check Choke Valve, 6mm Tube Inlet, G 1/8 Male Outlet, 0.5 → 10bar
- RS Stock No.:
- 703-6277
- Mfr. Part No.:
- 0821200193
- Brand:
- Aventics
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£22.07
(exc. VAT)
£26.48
(inc. VAT)
- RS Stock No.:
- 703-6277
- Mfr. Part No.:
- 0821200193
- Brand:
- Aventics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aventics | |
| Tube Inlet Connection | 6mm | |
| Inlet Connection Type | Tube | |
| Outlet Connection Type | Threaded | |
| Manufacturer Series | CC02 | |
| Threaded Outlet Connection | G 1/8 Male | |
| Minimum Operating Pressure | 0.5bar | |
| Maximum Operating Pressure | 10 bar | |
| Maximum Operating Temperature | +70°C | |
| Threaded Outlet Gender | Male | |
| Minimum Operating Temperature | 0°C | |
| Threaded Outlet Thread Size | 1/8 in | |
| Threaded Outlet Thread Standard | G | |
| Operating Pressure Range | 0.5 → 10bar | |
| Select all | ||
|---|---|---|
Brand Aventics | ||
Tube Inlet Connection 6mm | ||
Inlet Connection Type Tube | ||
Outlet Connection Type Threaded | ||
Manufacturer Series CC02 | ||
Threaded Outlet Connection G 1/8 Male | ||
Minimum Operating Pressure 0.5bar | ||
Maximum Operating Pressure 10 bar | ||
Maximum Operating Temperature +70°C | ||
Threaded Outlet Gender Male | ||
Minimum Operating Temperature 0°C | ||
Threaded Outlet Thread Size 1/8 in | ||
Threaded Outlet Thread Standard G | ||
Operating Pressure Range 0.5 → 10bar | ||
RoHS Status: Not Applicable

