Camozzi Manual Pneumatic Manual Control Valve MX Series, G G1/2

Subtotal (1 unit)*

£117.52

(exc. VAT)

£141.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£117.52

*price indicative

RS Stock No.:
830-232
Mfr. Part No.:
MX2-1/2-V01
Brand:
Camozzi
Find similar products by selecting one or more attributes.
Select all

Brand

Camozzi

Product Type

Pneumatic Manual Control Valve

Control Mechanism

Manual

Port Size

G1/2

Connection Thread Standard

G

Port Type

Threaded

Series

MX

Control Button/Switch Colour

Red

Maximum Operating Pressure

10 bar

Body Material

Aluminium

Maximum Flow Rate

6000NL/min

Valve Function

3/2 Way

Port Gender

Female

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Height

152mm

Length

70mm

Width

68mm

Number of Positions

2

Number of Ports

3

Thread Size

1/2 in

COO (Country of Origin):
IT
The Camozzi Isolation valve offers precision control in pneumatic systems, designed for efficiency with a robust three way configuration ensuring effective flow management in industrial settings.

Designed for industrial applications with lockable manual control for enhanced operational safety

Standard flow direction facilitates seamless integration into existing setups, making installation straightforward

Compact dimensions allow for versatile placement in restricted spaces without compromising performance

Weighs only 0.5 kg, offering lightweight installation without sacrificing robustness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy