Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series, NPT 1/8, 1/8in, 8080958
- RS Stock No.:
- 652-110
- Mfr. Part No.:
- VHEF-H-P53E-M-N18
- Brand:
- Festo
Subtotal (1 unit)*
£146.59
(exc. VAT)
£175.91
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £146.59 |
*price indicative
- RS Stock No.:
- 652-110
- Mfr. Part No.:
- VHEF-H-P53E-M-N18
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Control Mechanism | Manual | |
Connection Port Thread | NPT 1/8 | |
Function | Directional Control Valve | |
Thread Size | 1/8in | |
Thread Standard | NPT | |
Manufacturer Series | VHEF | |
Maximum Operating Pressure | 8bar | |
Minimum Operating Temperature | -5°C | |
Maximum Operating Temperature | +50°C | |
Model Number p | 8080958 | |
Select all | ||
---|---|---|
Brand Festo | ||
Control Mechanism Manual | ||
Connection Port Thread NPT 1/8 | ||
Function Directional Control Valve | ||
Thread Size 1/8in | ||
Thread Standard NPT | ||
Manufacturer Series VHEF | ||
Maximum Operating Pressure 8bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Model Number p 8080958 | ||
- COO (Country of Origin):
- HU
The Festo Hand Lever Valve is designed for efficient manual control of pneumatic systems, featuring a robust piston gate mechanism. Suitable for 5/3 exhausted valve function, this valve operates efficiently within a pressure range of -0.095 MPa to 1 MPa, making it adaptable for various applications. With a construction width of just 20 mm, it fits seamlessly into compact setups while providing a nominal flow rate of 530 l/min. The valve promotes user safety with an explosion protection rating across Zones 1, 2, and 21, suitable for environments requiring ATEX compliance. Its soft sealing principle ensures reliable operation, while the optional flow control function gives users greater control over the exhaust-air process. Ideal for environments accustomed to lubricated operations, the valve promises durability and effective performance across a broad temperature range.
Manual actuation allows for precise control of pneumatic systems
Compact 20 mm construction width is ideal for space-restricted installations
Piston gate design provides reliable and efficient functionality
Exhausted valve function ensures quick and effective system response
Explosion protection across multiple zones ensures safety in hazardous environments
Maximum switching frequency of 0.5 Hz supports efficient operation
Reversible flow direction enhances versatility in system design
Low corrosion stress classification supports long-term reliability
RoHS-compliant materials ensure adherence to environmental regulations
Compact 20 mm construction width is ideal for space-restricted installations
Piston gate design provides reliable and efficient functionality
Exhausted valve function ensures quick and effective system response
Explosion protection across multiple zones ensures safety in hazardous environments
Maximum switching frequency of 0.5 Hz supports efficient operation
Reversible flow direction enhances versatility in system design
Low corrosion stress classification supports long-term reliability
RoHS-compliant materials ensure adherence to environmental regulations