Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series, NPT 1/4, 1/4in, 5299728
- RS Stock No.:
- 652-104
- Mfr. Part No.:
- VHEF-P-B52-N14
- Brand:
- Festo
Subtotal (1 unit)*
£111.50
(exc. VAT)
£133.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £111.50 |
*price indicative
- RS Stock No.:
- 652-104
- Mfr. Part No.:
- VHEF-P-B52-N14
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Control Mechanism | Manual | |
Connection Port Thread | NPT 1/4 | |
Function | Directional Control Valve | |
Thread Size | 1/4in | |
Thread Standard | NPT | |
Manufacturer Series | VHEF | |
Maximum Operating Pressure | 8bar | |
Minimum Operating Temperature | -5°C | |
Maximum Operating Temperature | +50°C | |
Model Number p | 5299728 | |
Select all | ||
---|---|---|
Brand Festo | ||
Control Mechanism Manual | ||
Connection Port Thread NPT 1/4 | ||
Function Directional Control Valve | ||
Thread Size 1/4in | ||
Thread Standard NPT | ||
Manufacturer Series VHEF | ||
Maximum Operating Pressure 8bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Model Number p 5299728 | ||
- COO (Country of Origin):
- HU
The Festo Pushbutton valve offers reliable operation in diverse pneumatic applications. Designed with a 5/2 bistable valve function, it facilitates seamless control of compressed air flow, making it ideal for manual actuation in various settings. Its compact 20 mm construction accommodates standard nominal flow rates of up to 1200 l/min, while maintaining operational pressures from -0.095 MPa to 1 MPa. The valve is equipped with an exhaust-air function that includes a flow control option, allowing for tailored air release. With a CRC 1 rating for low corrosion stress, and compliant materials, this valve promises robustness and longevity, effectively supporting your automation needs in both Zone 1 and Zone 2 environments.
Manual actuations provide intuitive control for user operated systems
Robust construction ensures long lasting performance under various conditions
The soft sealing principle enhances reliability and reduces potential leakage
Optional mounting positions offer flexibility in installation
Designed for both lubricated and non lubricated operation catering to diverse operational requirements
Reversible flow direction allows versatile application in different setups
Low corrosion resistance classification ensures durability in less stressful environments
The manual override feature adds an extra layer of operational control when needed
Complements a range of pneumatic connections for seamless integration within existing systems
Robust construction ensures long lasting performance under various conditions
The soft sealing principle enhances reliability and reduces potential leakage
Optional mounting positions offer flexibility in installation
Designed for both lubricated and non lubricated operation catering to diverse operational requirements
Reversible flow direction allows versatile application in different setups
Low corrosion resistance classification ensures durability in less stressful environments
The manual override feature adds an extra layer of operational control when needed
Complements a range of pneumatic connections for seamless integration within existing systems