Festo Directional Control Valve Pneumatic Control Valve VUWS Series, NPT 3/8, 3/8in, 575650
- RS Stock No.:
- 652-015
- Mfr. Part No.:
- VUWS-L30-B52-N38
- Brand:
- Festo
Subtotal (1 unit)*
£57.04
(exc. VAT)
£68.45
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £57.04 |
*price indicative
- RS Stock No.:
- 652-015
- Mfr. Part No.:
- VUWS-L30-B52-N38
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Connection Port Thread | NPT 3/8 | |
Function | Directional Control Valve | |
Thread Size | 3/8in | |
Thread Standard | NPT | |
Manufacturer Series | VUWS | |
Maximum Operating Pressure | 8bar | |
Minimum Operating Temperature | -5°C | |
Maximum Operating Temperature | +50°C | |
Model Number p | 575650 | |
Select all | ||
---|---|---|
Brand Festo | ||
Connection Port Thread NPT 3/8 | ||
Function Directional Control Valve | ||
Thread Size 3/8in | ||
Thread Standard NPT | ||
Manufacturer Series VUWS | ||
Maximum Operating Pressure 8bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Model Number p 575650 | ||
- COO (Country of Origin):
- CN
The Festo Pneumatic valve is engineered for precision control in various applications, offering a robust solution with its 5/2 bistable functionality. It operates effectively within a pressure range of -0.09 MPa to 1 MPa, ensuring reliability in demanding environments. Designed with a nominal size of 9.4 mm and a standard nominal flow rate of 2300 l/min, this valve guarantees efficient air flow management. Its piston gate valve design allows for versatility in mounting positions and accommodates both lubricated and unlubricated operations. Built to comply with stringent safety standards, this valve features explosion protection suitable for Zones 1 and 2, making it ideal for potentially hazardous areas. Additionally, it exhibits moderate corrosion resistance and can operate in ambient and media temperatures ranging from -10 °C to 60 °C.
Pneumatic actuation ensures efficient control of air flow
Compliant with ATEX regulations suitable for explosive environments
Designed for a broad operating pressure range offering versatility
Lightweight at 545 g simplifying installation and handling
Modular mounting options cater to various installation requirements
Integrated flow control options improve exhaust air function
Soft sealing principle promotes reliability and longevity
Multi directional flow capability for enhanced system adaptability
Corrosion resistance class CRC 2 protects in moderate stress environments
Compliant with ATEX regulations suitable for explosive environments
Designed for a broad operating pressure range offering versatility
Lightweight at 545 g simplifying installation and handling
Modular mounting options cater to various installation requirements
Integrated flow control options improve exhaust air function
Soft sealing principle promotes reliability and longevity
Multi directional flow capability for enhanced system adaptability
Corrosion resistance class CRC 2 protects in moderate stress environments