Festo Directional Control Valve Pneumatic Control Valve VUWS Series, NPT 1/8, 1/8in, 575703
- RS Stock No.:
- 652-009
- Mfr. Part No.:
- VUWS-L20-M52-A-N18
- Brand:
- Festo
Subtotal (1 unit)*
£46.71
(exc. VAT)
£56.05
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £46.71 |
*price indicative
- RS Stock No.:
- 652-009
- Mfr. Part No.:
- VUWS-L20-M52-A-N18
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Connection Port Thread | NPT 1/8 | |
Function | Directional Control Valve | |
Thread Size | 1/8in | |
Thread Standard | NPT | |
Manufacturer Series | VUWS | |
Maximum Operating Pressure | 8bar | |
Minimum Operating Temperature | -5°C | |
Maximum Operating Temperature | +50°C | |
Model Number p | 575703 | |
Select all | ||
---|---|---|
Brand Festo | ||
Connection Port Thread NPT 1/8 | ||
Function Directional Control Valve | ||
Thread Size 1/8in | ||
Thread Standard NPT | ||
Manufacturer Series VUWS | ||
Maximum Operating Pressure 8bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Model Number p 575703 | ||
- COO (Country of Origin):
- CN
The Festo Pneumatic valve is engineered for precise control in various pneumatic applications. This 5/2-way, monostable valve facilitates efficient flow regulation while maintaining excellent operating pressure between 0.25 MPa and 1 MPa. With a valve size of 21 mm and a standard nominal flow rate of 700 l/min, it ensures optimal performance in demanding environments. Equipped with features such as a nitrogen-proof soft sealing principle and options for flow control, this valve meets the rigorous standards required for industrial settings.
Monostable design provides reliable operation for pneumatic systems
Pneumatic actuation enables seamless operation in both automated and manual settings
Direct piloting and internal pilot air supply enhance responsiveness
Vibration and shock resistance with compliance to international standards ensures durability
Cleanroom class 6 rating aligns with high cleanliness applications
Suitable for operation with lubricated compressed air enhancing flexibility
Low weight of 160 g aids in versatile mounting options
RoHS compliance ensures adherence to environmental regulations
Soft sealing principle contributes to reliable and leak free performance
Pneumatic actuation enables seamless operation in both automated and manual settings
Direct piloting and internal pilot air supply enhance responsiveness
Vibration and shock resistance with compliance to international standards ensures durability
Cleanroom class 6 rating aligns with high cleanliness applications
Suitable for operation with lubricated compressed air enhancing flexibility
Low weight of 160 g aids in versatile mounting options
RoHS compliance ensures adherence to environmental regulations
Soft sealing principle contributes to reliable and leak free performance