Festo Directional Control Valve Pneumatic Control Valve VUWS Series, NPT 3/8, 3/8in, 8036724
- RS Stock No.:
- 651-830
- Mfr. Part No.:
- VUWS-LT30-M32U-M-N38
- Brand:
- Festo
Subtotal (1 unit)*
£49.53
(exc. VAT)
£59.44
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £49.53 |
*price indicative
- RS Stock No.:
- 651-830
- Mfr. Part No.:
- VUWS-LT30-M32U-M-N38
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Connection Port Thread | NPT 3/8 | |
Function | Directional Control Valve | |
Thread Size | 3/8in | |
Thread Standard | NPT | |
Manufacturer Series | VUWS | |
Maximum Operating Pressure | 8bar | |
Minimum Operating Temperature | -5°C | |
Maximum Operating Temperature | +50°C | |
Model Number p | 8036724 | |
Select all | ||
---|---|---|
Brand Festo | ||
Connection Port Thread NPT 3/8 | ||
Function Directional Control Valve | ||
Thread Size 3/8in | ||
Thread Standard NPT | ||
Manufacturer Series VUWS | ||
Maximum Operating Pressure 8bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Model Number p 8036724 | ||
- COO (Country of Origin):
- CN
The Festo Pneumatic valve is expertly designed for efficient control in various applications, featuring a 3/2 open, monostable functionality that ensures reliable performance. This valve is equipped with direct actuation and a mechanical spring reset, making it an ideal choice for environments where precision and responsiveness are paramount. With a compact size of 31 mm, it accommodates a standard nominal flow rate of 1600 l/min, while supporting operating pressures ranging from 0.1 to 1 MPa. Featuring robust construction elements including a poppet seat design and soft sealing principle, this valve provides exceptional durability alongside a corrosion resistance class of CRC 2, ensuring longevity in moderate corrosion conditions. Its flexibility in mounting positions further enhances its practicality for a wide array of systems.
Pneumatic actuation for enhanced responsiveness and efficiency
Compact valve size of 31 mm optimises space utilisation
Mechanical spring reset ensures dependable operation
Poppet seat design coupled with soft sealing for better performance
Corrosion resistance class CRC 2 protects against moderate corrosion
Flexible mounting options on manifold rail or through hole
Pilot air supply is internal simplifying installation
Exhaust air function includes a flow control option
Cleanroom class 6 compliance ensures suitability in sensitive environments
Compact valve size of 31 mm optimises space utilisation
Mechanical spring reset ensures dependable operation
Poppet seat design coupled with soft sealing for better performance
Corrosion resistance class CRC 2 protects against moderate corrosion
Flexible mounting options on manifold rail or through hole
Pilot air supply is internal simplifying installation
Exhaust air function includes a flow control option
Cleanroom class 6 compliance ensures suitability in sensitive environments