Festo Directional Control Valve Pneumatic Control Valve VUWS Series, NPT 1/4, 1/4in, 8035227
- RS Stock No.:
- 651-829
- Mfr. Part No.:
- VUWS-LT25-T32U-M-N14
- Brand:
- Festo
Subtotal (1 unit)*
£56.31
(exc. VAT)
£67.57
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £56.31 |
*price indicative
- RS Stock No.:
- 651-829
- Mfr. Part No.:
- VUWS-LT25-T32U-M-N14
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Connection Port Thread | NPT 1/4 | |
Function | Directional Control Valve | |
Thread Size | 1/4in | |
Thread Standard | NPT | |
Manufacturer Series | VUWS | |
Maximum Operating Pressure | 8bar | |
Minimum Operating Temperature | -5°C | |
Maximum Operating Temperature | +50°C | |
Model Number p | 8035227 | |
Select all | ||
---|---|---|
Brand Festo | ||
Connection Port Thread NPT 1/4 | ||
Function Directional Control Valve | ||
Thread Size 1/4in | ||
Thread Standard NPT | ||
Manufacturer Series VUWS | ||
Maximum Operating Pressure 8bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Model Number p 8035227 | ||
- COO (Country of Origin):
- CN
The Festo Pneumatic valve offers precision control for efficient operation in various applications. Designed to perform a 2x3/2-way function, this valve is ideal for systems requiring reliable actuation and flow regulation. Its robust design, equipped with a mechanical spring for resetting, ensures durability even under demanding conditions. With a compact size of 26.5 mm, it facilitates easy integration into existing setups. Operating under varying pressure ranges, including from -0.09 MPa to 1 MPa, this valve maintains optimal performance whilst handling complex pneumatic tasks. The inclusion of an internal pilot air supply enhances functionality, accommodating various operational needs in manufacturing environments.
Pneumatic operation allows for effective automation in diverse applications
Compact valve size optimises installation space without compromising performance
Mechanical spring reset mechanism enhances reliability and responsiveness
Internal pilot air supply facilitates straightforward integration into systems
Non reversible flow direction is crucial for specific application requirements
Corrosion resistance class CRC 2 expands operational lifespan in moderate environments
Lubricated operation option guarantees adaptability for different medium types
Compliant with ATEX zones for explosion protection enhancing safety in hazardous areas
Compact valve size optimises installation space without compromising performance
Mechanical spring reset mechanism enhances reliability and responsiveness
Internal pilot air supply facilitates straightforward integration into systems
Non reversible flow direction is crucial for specific application requirements
Corrosion resistance class CRC 2 expands operational lifespan in moderate environments
Lubricated operation option guarantees adaptability for different medium types
Compliant with ATEX zones for explosion protection enhancing safety in hazardous areas