Festo Directional Control Valve Pneumatic Control Valve VUWS Series, NPT 3/8, 3/8in, 575654
- RS Stock No.:
- 651-826
- Mfr. Part No.:
- VUWS-L30-P53U-M-N38
- Brand:
- Festo
Subtotal (1 unit)*
£69.03
(exc. VAT)
£82.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £69.03 |
*price indicative
- RS Stock No.:
- 651-826
- Mfr. Part No.:
- VUWS-L30-P53U-M-N38
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Connection Port Thread | NPT 3/8 | |
Function | Directional Control Valve | |
Thread Size | 3/8in | |
Thread Standard | NPT | |
Manufacturer Series | VUWS | |
Maximum Operating Pressure | 8bar | |
Minimum Operating Temperature | -5°C | |
Maximum Operating Temperature | +50°C | |
Model Number p | 575654 | |
Select all | ||
---|---|---|
Brand Festo | ||
Connection Port Thread NPT 3/8 | ||
Function Directional Control Valve | ||
Thread Size 3/8in | ||
Thread Standard NPT | ||
Manufacturer Series VUWS | ||
Maximum Operating Pressure 8bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Model Number p 575654 | ||
- COO (Country of Origin):
- CN
The Festo Pneumatic valve is designed for reliable, efficient control in various applications. This valve offers a 5/3-way function with pressurised operation, making it ideal for managing complex pneumatic systems. It features a robust design and is capable of operating under a wide range of pressures, from -0.09 MPa to 1 MPa. The integrated flow control option enhances its versatility, while the soft sealing principle ensures a secure and leak-free operation. Its internal pilot air supply and direct piloting contribute to high responsiveness, making it a valuable component in automation processes. Whether mounted on a manifold rail or via a through-hole, this valve is tailored for performance and adaptability in demanding environments.
Pneumatic actuation allows for swift and precise operation
Mechanical spring reset enhances reliability during operation
Zone 2 and Zone 21 ATEX certification for safe use in hazardous areas
Cleanroom class 6 compliance makes it suitable for sensitive environments
Vibration and shock resistance tested to ensure durability under challenging conditions
Corrosion resistance class CRC 2 allows for use in moderately harsh environments
RoHS compliant materials indicate a commitment to environmentally friendly practices
Mechanical spring reset enhances reliability during operation
Zone 2 and Zone 21 ATEX certification for safe use in hazardous areas
Cleanroom class 6 compliance makes it suitable for sensitive environments
Vibration and shock resistance tested to ensure durability under challenging conditions
Corrosion resistance class CRC 2 allows for use in moderately harsh environments
RoHS compliant materials indicate a commitment to environmentally friendly practices