Festo Directional Control Valve Pneumatic Control Valve VUWS Series, NPT 3/8, 3/8in, 575648

Subtotal (1 unit)*

£57.04

(exc. VAT)

£68.45

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£57.04

*price indicative

RS Stock No.:
651-825
Mfr. Part No.:
VUWS-L30-M52-M-N38
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Connection Port Thread

NPT 3/8

Function

Directional Control Valve

Thread Size

3/8in

Thread Standard

NPT

Manufacturer Series

VUWS

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

575648

COO (Country of Origin):
CN
The Festo Pneumatic valve is engineered for optimal control and efficiency in industrial applications. Designed to function as a 5/2-way, monostable valve, it delivers superior actuation via pneumatic means. With a compact size of 31 mm, this valve supports a standard flow rate of 2300 l/min, making it suitable for various operating pressures from -0.09 MPa to 1 MPa. Its durable piston gate valve design is complemented by features such as a mechanical spring reset and an internal pilot air supply, accommodating different mounting options for versatile installation. The valve meets stringent industry standards, ensuring reliability and longevity in performance, even in challenging environments.

Piston gate design enhances durability and performance longevity
Equipped with a mechanical spring reset for consistent operation
Internal pilot air supply streamlines functionality and simplifies installation
Adapts to various mounting configurations including manifold rail or through hole
Cleanroom class 6 compliant ideal for sensitive applications
Robust vibration and shock resistance ensures reliable operation in dynamic environments
Materials used meet RoHS compliance which ensuring environmental safety and sustainability