Festo Roller Lever Directional Control Valve Pneumatic Control Valve VMEF Series, NPT 1/8, 1/8in, 8047098
- RS Stock No.:
- 651-800
- Mfr. Part No.:
- VMEF-RT-M32-M-N18
- Brand:
- Festo
Subtotal (1 unit)*
£74.24
(exc. VAT)
£89.09
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £74.24 |
*price indicative
- RS Stock No.:
- 651-800
- Mfr. Part No.:
- VMEF-RT-M32-M-N18
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Control Mechanism | Roller Lever | |
Connection Port Thread | NPT 1/8 | |
Function | Directional Control Valve | |
Thread Size | 1/8in | |
Thread Standard | NPT | |
Manufacturer Series | VMEF | |
Maximum Operating Pressure | 8bar | |
Minimum Operating Temperature | -5°C | |
Maximum Operating Temperature | +50°C | |
Model Number p | 8047098 | |
Select all | ||
---|---|---|
Brand Festo | ||
Control Mechanism Roller Lever | ||
Connection Port Thread NPT 1/8 | ||
Function Directional Control Valve | ||
Thread Size 1/8in | ||
Thread Standard NPT | ||
Manufacturer Series VMEF | ||
Maximum Operating Pressure 8bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Model Number p 8047098 | ||
- COO (Country of Origin):
- BR
The Festo roller lever valve is expertly designed for efficient control in pneumatic systems. Offering a robust 3/2-way, monostable function, this valve is actuated mechanically and boasts a compact construction width of 20 mm. With a standard nominal flow rate of 750 l/min, it effectively manages fluid dynamics while operating at pressures ranging from -0.095 MPa to 1 MPa. The valve's soft sealing principle enhances reliability, ensuring optimal performance across a range of applications. Ideal for various mounting positions, this product is tailored to meet diverse operational needs.
Compliant with RoHS regulations for safe use
Versatile mounting position offers flexibility in installation
Suitable for lubricated operation enhancing functionality
Explosion protection compliant with ATEX zones for safety
Versatile mounting position offers flexibility in installation
Suitable for lubricated operation enhancing functionality
Explosion protection compliant with ATEX zones for safety