Festo Manual Directional Control Valve Pneumatic Control Valve VHER Series, NPT 1/2, 1/2in, 3192085
- RS Stock No.:
- 651-797
- Mfr. Part No.:
- VHER-H-B43C-N12
- Brand:
- Festo
Subtotal (1 unit)*
£167.66
(exc. VAT)
£201.19
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £167.66 |
*price indicative
- RS Stock No.:
- 651-797
- Mfr. Part No.:
- VHER-H-B43C-N12
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Control Mechanism | Manual | |
Connection Port Thread | NPT 1/2 | |
Function | Directional Control Valve | |
Thread Size | 1/2in | |
Thread Standard | NPT | |
Manufacturer Series | VHER | |
Maximum Operating Pressure | 8bar | |
Minimum Operating Temperature | -5°C | |
Maximum Operating Temperature | +50°C | |
Model Number p | 3192085 | |
Select all | ||
---|---|---|
Brand Festo | ||
Control Mechanism Manual | ||
Connection Port Thread NPT 1/2 | ||
Function Directional Control Valve | ||
Thread Size 1/2in | ||
Thread Standard NPT | ||
Manufacturer Series VHER | ||
Maximum Operating Pressure 8bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Model Number p 3192085 | ||
- COO (Country of Origin):
- BR
The Festo Hand Lever Valve is a specialised component designed for efficient operation within pneumatic systems. Featuring a 4/3 closed valve function, it enables precise control of compressed air flow, making it ideal for various applications within industrial settings. The direct actuation method allows for manual operation, ensuring quick and responsive functionality. Built with a robust die-cast aluminium housing, the valve guarantees durability under demanding conditions while maintaining a lightweight design. With an impressive nominal flow rate of 3200 l/min, this valve ensures optimal performance, even at a maximum operating pressure of 10 bar. It is compatible with standard NPT 1/2-14 pneumatic connections, simplifying integration into existing setups.
Manual actuation guarantees ease of control
Designed for 4/3 closed valve function enhances versatility in system applications
Corrosion resistance class CRC 2 allows for usage in moderate corrosion environments
Lubricated operation is feasible enhancing maintenance flexibility
Operating medium adheres to ISO 8573-1:2010 standards for reliability in performance
Exhaust-air function includes flow control options for improved system management
Sealing principle employs hard materials for enhanced longevity
Compact construction width of 95 mm saves valuable installation space
Designed for 4/3 closed valve function enhances versatility in system applications
Corrosion resistance class CRC 2 allows for usage in moderate corrosion environments
Lubricated operation is feasible enhancing maintenance flexibility
Operating medium adheres to ISO 8573-1:2010 standards for reliability in performance
Exhaust-air function includes flow control options for improved system management
Sealing principle employs hard materials for enhanced longevity
Compact construction width of 95 mm saves valuable installation space