Festo Manual Directional Control Valve Pneumatic Control Valve VHER Series, NPT 1/2, 1/2in, 3192086
- RS Stock No.:
- 651-796
- Mfr. Part No.:
- VHER-H-B43C-B-N12
- Brand:
- Festo
Subtotal (1 unit)*
£167.66
(exc. VAT)
£201.19
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £167.66 |
*price indicative
- RS Stock No.:
- 651-796
- Mfr. Part No.:
- VHER-H-B43C-B-N12
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Control Mechanism | Manual | |
Connection Port Thread | NPT 1/2 | |
Function | Directional Control Valve | |
Thread Size | 1/2in | |
Thread Standard | NPT | |
Manufacturer Series | VHER | |
Maximum Operating Pressure | 8bar | |
Minimum Operating Temperature | -5°C | |
Maximum Operating Temperature | +50°C | |
Model Number p | 3192086 | |
Select all | ||
---|---|---|
Brand Festo | ||
Control Mechanism Manual | ||
Connection Port Thread NPT 1/2 | ||
Function Directional Control Valve | ||
Thread Size 1/2in | ||
Thread Standard NPT | ||
Manufacturer Series VHER | ||
Maximum Operating Pressure 8bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Model Number p 3192086 | ||
- COO (Country of Origin):
- BR
The Festo Hand Lever Valve is a highly efficient 4/3 closed valve designed for manual actuation. With a robust construction width of 80 mm, it ensures reliable operation across a wide range of applications. Capable of a standard nominal flow rate of 3800 l/min, this valve is suitable for pneumatic systems, operating effectively at pressures from 0 to 10 bar. Its unique sealing principles and non-reversible flow direction enhance performance, while the rotary gate design offers optimal functionality. The valve is compatible with compressed air to ISO 8573-1:2010 standards, making it an ideal choice for industrial use with rigorous demands on reliability and performance. Its durable materials and corrosion resistance make it a long-lasting addition to any setup.
Manual actuation allows for precise control and easy operation
Features a standard nominal flow rate of 3800 l/min for efficient performance
Operating pressure ranges from 0 to 10 bar for versatile application use
Rotary gate valve design ensures effective and reliable flow management
Manufactured from die-cast aluminium enhancing durability and robustness
Corrosion resistance class CRC 2 provides moderate protection against environmental stress
Compatible with lubricated operation catering to diverse operational needs
Equipped with switching position indicator for enhanced user control
Features a standard nominal flow rate of 3800 l/min for efficient performance
Operating pressure ranges from 0 to 10 bar for versatile application use
Rotary gate valve design ensures effective and reliable flow management
Manufactured from die-cast aluminium enhancing durability and robustness
Corrosion resistance class CRC 2 provides moderate protection against environmental stress
Compatible with lubricated operation catering to diverse operational needs
Equipped with switching position indicator for enhanced user control