Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series, NPT 1/8, 1/8in, 4414859
- RS Stock No.:
- 651-789
- Mfr. Part No.:
- VHEF-HS-P53E-M-N18
- Brand:
- Festo
Subtotal (1 unit)*
£146.59
(exc. VAT)
£175.91
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £146.59 |
*price indicative
- RS Stock No.:
- 651-789
- Mfr. Part No.:
- VHEF-HS-P53E-M-N18
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Control Mechanism | Manual | |
Connection Port Thread | NPT 1/8 | |
Function | Directional Control Valve | |
Thread Size | 1/8in | |
Thread Standard | NPT | |
Manufacturer Series | VHEF | |
Maximum Operating Pressure | 8bar | |
Minimum Operating Temperature | -5°C | |
Maximum Operating Temperature | +50°C | |
Model Number p | 4414859 | |
Select all | ||
---|---|---|
Brand Festo | ||
Control Mechanism Manual | ||
Connection Port Thread NPT 1/8 | ||
Function Directional Control Valve | ||
Thread Size 1/8in | ||
Thread Standard NPT | ||
Manufacturer Series VHEF | ||
Maximum Operating Pressure 8bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Model Number p 4414859 | ||
- COO (Country of Origin):
- HU
The Festo Hand Lever Valve is engineered for precise control in pneumatic applications, featuring a 5/3 exhausted valve function that offers versatile actuation. With a compact construction width of just 20 mm, this valve is perfect for space-constrained environments. Designed to operate efficiently within a pressure range of -0.095 MPa to 1 MPa, it ensures reliable performance. The mechanical spring reset mechanism enhances operational reliability, while the provision for exhaust-air flow control contributes to effective air management. This product's robust design, compliant with ATEX explosion protection regulations, makes it suitable for various industrial applications, promising durability and safety under demanding conditions.
Compact design at 20 mm construction width allows for space-saving installations
5/3 exhausted valve function for versatile pneumatic control
Mechanical spring reset mechanism enhances reliability in operation
Durable materials used including PA-reinforced cover and anodised aluminium housing
Optional mounting positions offer flexibility in installation
RoHS-compliant materials support environmentally friendly practices
5/3 exhausted valve function for versatile pneumatic control
Mechanical spring reset mechanism enhances reliability in operation
Durable materials used including PA-reinforced cover and anodised aluminium housing
Optional mounting positions offer flexibility in installation
RoHS-compliant materials support environmentally friendly practices