Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series, NPT 1/4, 1/4in, 4414864
- RS Stock No.:
- 651-786
- Mfr. Part No.:
- VHEF-HS-B52-N14
- Brand:
- Festo
Subtotal (1 unit)*
£174.89
(exc. VAT)
£209.87
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £174.89 |
*price indicative
- RS Stock No.:
- 651-786
- Mfr. Part No.:
- VHEF-HS-B52-N14
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Control Mechanism | Manual | |
Connection Port Thread | NPT 1/4 | |
Function | Directional Control Valve | |
Thread Size | 1/4in | |
Thread Standard | NPT | |
Manufacturer Series | VHEF | |
Maximum Operating Pressure | 8bar | |
Minimum Operating Temperature | -5°C | |
Maximum Operating Temperature | +50°C | |
Model Number p | 4414864 | |
Select all | ||
---|---|---|
Brand Festo | ||
Control Mechanism Manual | ||
Connection Port Thread NPT 1/4 | ||
Function Directional Control Valve | ||
Thread Size 1/4in | ||
Thread Standard NPT | ||
Manufacturer Series VHEF | ||
Maximum Operating Pressure 8bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Model Number p 4414864 | ||
- COO (Country of Origin):
- HU
The Festo Hand Lever Valve is an advanced solution for controlling pneumatic systems with precision and ease. Designed for manual actuation, this 5/2 bistable valve features a robust construction with an optimal width of 20 mm. With a standard nominal flow rate of 1200 l/min, it ensures efficient performance while operating safely across a pressure range from -0.095 MPa to 1 MPa. This valve is ideally suited for a variety of traditional applications, offering a reliable pneumatic connection with multiple ports (1/4 NPT) and a construction designed to withstand varied environmental conditions. With its soft sealing principle and lubricated operation capability, this valve maximises durability and operational reliability.
Manual actuation allows for straightforward operation without the need for automation
Versatile mounting options ensure compatibility with diverse installation setups
Detenting manual override enhances user control during operation
Exhaust-air function with flow control option provides flexibility in application settings
Corrosion resistance class CRC 1 ensures longevity even in challenging environments
RoHS-compliant materials reflect commitment to safety and environmental standards
The lightweight design (298 g) facilitates easy integration into existing systems
Versatile mounting options ensure compatibility with diverse installation setups
Detenting manual override enhances user control during operation
Exhaust-air function with flow control option provides flexibility in application settings
Corrosion resistance class CRC 1 ensures longevity even in challenging environments
RoHS-compliant materials reflect commitment to safety and environmental standards
The lightweight design (298 g) facilitates easy integration into existing systems