Festo Directional Control Valve Pneumatic Control Valve VUWS Series, NPT 3/8, 3/8in, 575644
- RS Stock No.:
- 651-637
- Mfr. Part No.:
- VUWS-L30-M32U-M-N38
- Brand:
- Festo
Subtotal (1 unit)*
£47.53
(exc. VAT)
£57.04
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £47.53 |
*price indicative
- RS Stock No.:
- 651-637
- Mfr. Part No.:
- VUWS-L30-M32U-M-N38
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Connection Port Thread | NPT 3/8 | |
Function | Directional Control Valve | |
Thread Size | 3/8in | |
Thread Standard | NPT | |
Manufacturer Series | VUWS | |
Maximum Operating Pressure | 8bar | |
Minimum Operating Temperature | -5°C | |
Maximum Operating Temperature | +50°C | |
Model Number p | 575644 | |
Select all | ||
---|---|---|
Brand Festo | ||
Connection Port Thread NPT 3/8 | ||
Function Directional Control Valve | ||
Thread Size 3/8in | ||
Thread Standard NPT | ||
Manufacturer Series VUWS | ||
Maximum Operating Pressure 8bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Model Number p 575644 | ||
- COO (Country of Origin):
- CN
The Festo Pneumatic valve is designed for efficient control in automated systems, featuring a 3/2 open, monostable valve function. Engineered for a wide operating pressure range from -0.09 MPa to 1 MPa, this valve guarantees reliable performance in diverse conditions. With a standard nominal flow rate of 2300 l/min, it is perfectly suited for applications that demand quick and precise actuation. Its robust design as a piston gate valve, coupled with soft sealing principles, allows for versatile installation positions. Notably, it is recognised for its explosion protection, and it operates effectively with various pilot mediums, making it a superior choice for modern pneumatic applications.
Mechanical spring reset enhances reliability and performance consistency
With flow control option for exhaust air function it optimises system efficiency
Certified for explosion protection meeting ATEX zone requirements
Vibration and shock resistance ensure durability in demanding environments
Cleanroom class 6 compliance according to ISO 14644 1 suitable for sensitive applications
Lightweight at 394 g offering easy installation without compromising strength
RoHS compliant materials ensure environmental safety and compliance
With flow control option for exhaust air function it optimises system efficiency
Certified for explosion protection meeting ATEX zone requirements
Vibration and shock resistance ensure durability in demanding environments
Cleanroom class 6 compliance according to ISO 14644 1 suitable for sensitive applications
Lightweight at 394 g offering easy installation without compromising strength
RoHS compliant materials ensure environmental safety and compliance