Festo Directional Control Valve Pneumatic Control Valve VUWS Series, NPT 1/8, 1/8in, 575709
- RS Stock No.:
- 651-633
- Mfr. Part No.:
- VUWS-L20-P53C-M-N18
- Brand:
- Festo
Subtotal (1 unit)*
£56.53
(exc. VAT)
£67.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £56.53 |
*price indicative
- RS Stock No.:
- 651-633
- Mfr. Part No.:
- VUWS-L20-P53C-M-N18
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Connection Port Thread | NPT 1/8 | |
Function | Directional Control Valve | |
Thread Size | 1/8in | |
Thread Standard | NPT | |
Manufacturer Series | VUWS | |
Maximum Operating Pressure | 8bar | |
Minimum Operating Temperature | -5°C | |
Maximum Operating Temperature | +50°C | |
Model Number p | 575709 | |
Select all | ||
---|---|---|
Brand Festo | ||
Connection Port Thread NPT 1/8 | ||
Function Directional Control Valve | ||
Thread Size 1/8in | ||
Thread Standard NPT | ||
Manufacturer Series VUWS | ||
Maximum Operating Pressure 8bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Model Number p 575709 | ||
- COO (Country of Origin):
- CN
The Festo Pneumatic valve is designed to efficiently manage fluid flow in various applications through its advanced features and robust construction. Built as a 5/3 closed valve with pneumatic actuation, this model offers a remarkable standard flow rate of 700 l/min, making it ideal for a range of operational needs. It operates efficiently under a pressure range of -0.09 MPa to 1 MPa and is equipped with a piston gate design that ensures reliability over time. With its internal pilot air supply and adjustable mounting options, this valve adapts seamlessly to diverse installation situations. Its compatibility with lubricated operation expands its applicability in both industrial and lighter environments, while also conforming to necessary safety regulations and standards.
Mechanical spring reset mechanism enhances operational reliability
Explosion protection suited for Zones 1 2 21 and 22
Soft sealing principle guarantees efficient sealing for extended operational life
Designed for shock and vibration resistance ideal for demanding settings
Complies with cleanroom standards suitable for sensitive environments
Low switching times ensure quick response and performance
Robust materials including high alloy stainless steel piston slide for durability
RoHS compliant materials ensure safety and environmental responsibility
Explosion protection suited for Zones 1 2 21 and 22
Soft sealing principle guarantees efficient sealing for extended operational life
Designed for shock and vibration resistance ideal for demanding settings
Complies with cleanroom standards suitable for sensitive environments
Low switching times ensure quick response and performance
Robust materials including high alloy stainless steel piston slide for durability
RoHS compliant materials ensure safety and environmental responsibility