Festo Directional Control Valve Pneumatic Control Valve VUWS Series, NPT 1/8, 1/8in, 575696

Subtotal (1 unit)*

£38.92

(exc. VAT)

£46.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£38.92

*price indicative

RS Stock No.:
651-631
Mfr. Part No.:
VUWS-L20-M32C-A-N18
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Connection Port Thread

NPT 1/8

Function

Directional Control Valve

Thread Size

1/8in

Thread Standard

NPT

Manufacturer Series

VUWS

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

575696

COO (Country of Origin):
CN
The Festo Pneumatic valve is engineered for efficient control in various pneumatic applications. Designed with a robust piston gate mechanism, this 3/2-way, closed, monostable valve offers a standard nominal flow rate of 700 l/min, making it ideal for demanding operational environments. Its internal pilot air supply and pneumatic spring reset ensure quick and reliable actuation under a wide operating pressure range of 0.25 MPa to 1 MPa. With features such as soft sealing principles and the ability to withstand moderate corrosion, this valve is not only versatile but also resilient, ensuring longevity and reliability in performance.

Pneumatic actuation with a quick response time enhances operational efficiency
Compact 21 mm valve size fits seamlessly into various applications
Offers an exhaust air function with flow control for precise airflow regulation
Internal pilot air supply streamlines setup by reducing external components
Meets ATEX explosion protection requirements for safety in hazardous environments
Corrosion resistance class CRC 2 ensures reliability in adverse conditions
RoHS compliant materials underscore commitment to environmentally safe production
Multiple mounting options provide versatility for easy integration into existing systems