Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series, NPT 1/8, 1/8in, 5300045

Subtotal (1 unit)*

£63.89

(exc. VAT)

£76.67

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£63.89

*price indicative

RS Stock No.:
651-605
Mfr. Part No.:
VHEF-VT-B32-N18
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Control Mechanism

Manual

Connection Port Thread

NPT 1/8

Function

Directional Control Valve

Thread Size

1/8in

Thread Standard

NPT

Manufacturer Series

VHEF

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

5300045

COO (Country of Origin):
BR
The Festo toggle lever valve is engineered for precision in manual actuation within pneumatic systems. This highly functional 3/2 bistable valve features a compact construction width of 20 mm and a standard nominal flow rate of 750 l/min, making it ideal for applications requiring reliable control of airflow. Designed with direct piloting and a soft sealing principle, this valve ensures efficient operation under varying pressures, ranging from -0.095 MPa to 1 MPa. The product's versatility is enhanced by multiple mounting options and its compliance with stringent standards, enabling seamless integration into various industrial environments. Suitable for applications requiring explosion protection, the valve adheres to ATEX classifications, ensuring safety and reliability.

Soft sealing principle reduces leakage and enhances performance
Multiple mounting options enable versatile installation configurations
Meets explosion protection standards (ATEX) for safety in hazardous environments
Robust construction with materials suited for low corrosion stress which ensuring durability