Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series, NPT 1/4, 1/4in, 4414856

Subtotal (1 unit)*

£174.89

(exc. VAT)

£209.87

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£174.89

*price indicative

RS Stock No.:
651-598
Mfr. Part No.:
VHEF-HS-M52-M-N14
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Control Mechanism

Manual

Connection Port Thread

NPT 1/4

Function

Directional Control Valve

Thread Size

1/4in

Thread Standard

NPT

Manufacturer Series

VHEF

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

4414856

COO (Country of Origin):
HU
The Festo Hand Lever Valve is expertly designed for seamless manual control in pneumatic applications. This compact 5/2-way monostable valve features a mechanical spring reset, ensuring reliability during operation. With a construction width of just 20 mm, it fits easily into various setups without compromising on performance. Its standard nominal flow rate of 1200 l/min ensures optimal efficiency, while the robust design caters to operating pressures between -0.095 MPa and 1 MPa, making it suitable for diverse environments. Engineered for soft sealing, this valve also supports an optional exhaust-air function with flow control, enhancing its versatility in automated systems.

Designed for a 5/2-way monostable valve function offering precise control
Manual actuation allows for easy operation in various applications
Compact 20 mm width optimises space in installations
Mechanical spring reset enhances reliability and longevity
Pneumatic connections utilise 1/4 NPT for secure and universal compatibility
Supports both lubricated and unlubricated operation for operational flexibility
Corrosion resistance class CRC 1 ensures durability in low corrosion stress environments