Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series, NPT 1/4, 1/4in, 8080949
- RS Stock No.:
- 651-596
- Mfr. Part No.:
- VHEF-H-B53E-N14
- Brand:
- Festo
Subtotal (1 unit)*
£183.23
(exc. VAT)
£219.88
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 11 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £183.23 |
*price indicative
- RS Stock No.:
- 651-596
- Mfr. Part No.:
- VHEF-H-B53E-N14
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Control Mechanism | Manual | |
Connection Port Thread | NPT 1/4 | |
Function | Directional Control Valve | |
Thread Size | 1/4in | |
Thread Standard | NPT | |
Manufacturer Series | VHEF | |
Maximum Operating Pressure | 8bar | |
Minimum Operating Temperature | -5°C | |
Maximum Operating Temperature | +50°C | |
Model Number p | 8080949 | |
Select all | ||
---|---|---|
Brand Festo | ||
Control Mechanism Manual | ||
Connection Port Thread NPT 1/4 | ||
Function Directional Control Valve | ||
Thread Size 1/4in | ||
Thread Standard NPT | ||
Manufacturer Series VHEF | ||
Maximum Operating Pressure 8bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Model Number p 8080949 | ||
- COO (Country of Origin):
- HU
The Festo Hand Lever Valve is a manual actuation device designed for versatile pneumatic control in various applications. Featuring a 5/3 exhausted valve function, it allows for reliable operation across a wide range of pressures from -0.095 MPa to 1 MPa. With a compact construction width of just 20 mm, it is both space-saving and efficient, making it suitable for tight installations. This valve ensures smooth operation with a standard nominal flow rate of 750 l/min, and its unique exhaust-air function includes a flow control option, enhancing its flexibility in performance. The robust design supports a variety of mounting options and is engineered to operate in demanding environments, ensuring its durability and compliance with industry standards.
Manual actuation ensures straightforward operation
Compact 20 mm width allows for easy integration into various setups
Exhaust-air function with flow control provides enhanced operational flexibility
Constructed from durable materials which ensuring longevity in heavy-duty use
Soft sealing principle enhances reliability and leak prevention
Optional mounting position accommodates various installation needs
Features a detenting manual override for consistent performance
Corrosion resistance class CRC 1 lends itself to reliable functioning in challenging environments
Compatible with lubricated operation for improved maintenance options
Compact 20 mm width allows for easy integration into various setups
Exhaust-air function with flow control provides enhanced operational flexibility
Constructed from durable materials which ensuring longevity in heavy-duty use
Soft sealing principle enhances reliability and leak prevention
Optional mounting position accommodates various installation needs
Features a detenting manual override for consistent performance
Corrosion resistance class CRC 1 lends itself to reliable functioning in challenging environments
Compatible with lubricated operation for improved maintenance options