Festo Directional Control Valve Pneumatic Control Valve VUWS Series, NPT 1/8, 1/8in, 577537

Subtotal (1 unit)*

£50.71

(exc. VAT)

£60.85

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£50.71

*price indicative

RS Stock No.:
651-483
Mfr. Part No.:
VUWS-LT20-T32U-M-N18
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Connection Port Thread

NPT 1/8

Function

Directional Control Valve

Thread Size

1/8in

Thread Standard

NPT

Manufacturer Series

VUWS

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

577537

COO (Country of Origin):
CN
The Festo Pneumatic valve is engineered for efficient control in various industrial applications. Designed as a monostable 2x3/2-way valve, it utilises pneumatic actuation for seamless operation. With a compact valve size of 21 mm and a standard nominal flow rate of 600 l/min, it ensures optimal performance under varying operating pressures, ranging from -0.09 MPa to 1 MPa. This robust device features a poppet seat design and a mechanical spring-reset mechanism, making it reliable and easy to integrate. Its approval from c UL us guarantees compliance with international safety standards, while a corrosion resistance class of CRC 2 assures longevity in moderate environments. Additionally, the valve is compatible with lubricated operation and offers options for flow control, providing versatility and adaptability in multiple setups.

Monostable design optimises pneumatic control in various applications
Compact size facilitates easy installation in confined spaces
High standard flow rate enhances operational efficiency
Wide operating pressure range accommodates diverse system requirements
Poppet seat design guarantees reliable performance and durability
Mechanical spring reset ensures dependable valve functionality
Complies with international safety standards for peace of mind
Corrosion resistance class CRC 2 ensures durability in moderate conditions
Compatible with lubricated operation for enhanced functionality
Flow control option maximises versatility in system designs