Festo Directional Control Valve Pneumatic Control Valve VUWS Series, NPT 1/8, 1/8in, 577534
- RS Stock No.:
- 651-482
- Mfr. Part No.:
- VUWS-LT20-M52-M-N18
- Brand:
- Festo
Subtotal (1 unit)*
£48.68
(exc. VAT)
£58.42
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £48.68 |
*price indicative
- RS Stock No.:
- 651-482
- Mfr. Part No.:
- VUWS-LT20-M52-M-N18
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Connection Port Thread | NPT 1/8 | |
Function | Directional Control Valve | |
Thread Size | 1/8in | |
Thread Standard | NPT | |
Manufacturer Series | VUWS | |
Maximum Operating Pressure | 8bar | |
Minimum Operating Temperature | -5°C | |
Maximum Operating Temperature | +50°C | |
Model Number p | 577534 | |
Select all | ||
---|---|---|
Brand Festo | ||
Connection Port Thread NPT 1/8 | ||
Function Directional Control Valve | ||
Thread Size 1/8in | ||
Thread Standard NPT | ||
Manufacturer Series VUWS | ||
Maximum Operating Pressure 8bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Model Number p 577534 | ||
- COO (Country of Origin):
- CN
The Festo Pneumatic valve is engineered for high-performance applications, offering a sophisticated solution for controlling air flow in various automation tasks. Designed with versatility in mind, this 5/2-way monostable valve operates effectively within a pressure range of 0.25 to 1 MPa, catering to diverse operational needs. The compact 21 mm design and lightweight construction make it ideal for integration into various systems, ensuring efficient space utilisation. With a reliable mechanical spring reset system and options for flow control, this valve promises precision and dependability. Moreover, it is suited for cleanroom environments, making it a perfect choice for sensitive applications across industries.
Pneumatic actuation ensures swift and reliable operation
Robust poppet seat design improves durability and reliability
Soft sealing principle guarantees effective leakage prevention
Mechanical spring reset simplifies maintenance efforts
Pilot air supply is internal for streamlined operation
Vibration and shock resistance indicate superior ruggedness
Class 6 cleanroom compliance supports hygiene sensitive applications
Wide media temperature tolerance ensures adaptability in various environments
RoHS compliant materials align with environmental standards for safety
Robust poppet seat design improves durability and reliability
Soft sealing principle guarantees effective leakage prevention
Mechanical spring reset simplifies maintenance efforts
Pilot air supply is internal for streamlined operation
Vibration and shock resistance indicate superior ruggedness
Class 6 cleanroom compliance supports hygiene sensitive applications
Wide media temperature tolerance ensures adaptability in various environments
RoHS compliant materials align with environmental standards for safety