Festo Directional Control Valve Pneumatic Control Valve VUWS Series, NPT 1/4, 1/4in, 575550
- RS Stock No.:
- 651-476
- Mfr. Part No.:
- VUWS-L25-M32U-A-N14
- Brand:
- Festo
Subtotal (1 unit)*
£43.23
(exc. VAT)
£51.88
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 20 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £43.23 |
*price indicative
- RS Stock No.:
- 651-476
- Mfr. Part No.:
- VUWS-L25-M32U-A-N14
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Connection Port Thread | NPT 1/4 | |
Function | Directional Control Valve | |
Thread Size | 1/4in | |
Thread Standard | NPT | |
Manufacturer Series | VUWS | |
Maximum Operating Pressure | 8bar | |
Minimum Operating Temperature | -5°C | |
Maximum Operating Temperature | +50°C | |
Model Number p | 575550 | |
Select all | ||
---|---|---|
Brand Festo | ||
Connection Port Thread NPT 1/4 | ||
Function Directional Control Valve | ||
Thread Size 1/4in | ||
Thread Standard NPT | ||
Manufacturer Series VUWS | ||
Maximum Operating Pressure 8bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Model Number p 575550 | ||
- COO (Country of Origin):
- CN
The Festo Pneumatic valve is engineered for optimal performance in various applications, providing a reliable solution for controlling airflow. Designed with a 3/2 open, monostable configuration, this valve ensures precise actuation through pneumatic mechanics. Its compact size of 26.5 mm allows for seamless integration into systems, while achieving a standard nominal flow rate of 1000 l/min. With a robust operational pressure range of 0.25 MPa to 1 MPa, it caters to diverse operational environments, making it perfect for industrial use. This valve features a soft sealing principle, ensuring effective leakage prevention and efficient operation under varying conditions.
Compact design allows for easy installation in tight spaces
Pneumatic actuation type ensures rapid response and reliable operation
Exhaust air function equipped with flow control option for better performance
Corrosion resistance class CRC 2 for durability in moderate environmental stress
Cleanroom class 6 according to ISO standards for applications requiring high cleanliness
Vibration and shock resistant compliant with industry standards for enhanced reliability
Pilot air supply is internal reducing complexity in setup
Lubricated operation possible catering to specific user requirements
Versatile mounting options include installation on manifold rail or via through hole
Pneumatic actuation type ensures rapid response and reliable operation
Exhaust air function equipped with flow control option for better performance
Corrosion resistance class CRC 2 for durability in moderate environmental stress
Cleanroom class 6 according to ISO standards for applications requiring high cleanliness
Vibration and shock resistant compliant with industry standards for enhanced reliability
Pilot air supply is internal reducing complexity in setup
Lubricated operation possible catering to specific user requirements
Versatile mounting options include installation on manifold rail or via through hole