Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series, NPT 1/4, 1/4in, 4414860

Subtotal (1 unit)*

£183.23

(exc. VAT)

£219.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£183.23

*price indicative

RS Stock No.:
650-923
Mfr. Part No.:
VHEF-HS-P53E-M-N14
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Control Mechanism

Manual

Connection Port Thread

NPT 1/4

Function

Directional Control Valve

Thread Size

1/4in

Thread Standard

NPT

Manufacturer Series

VHEF

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

4414860

COO (Country of Origin):
HU
The Festo Hand Lever Valve is designed to offer precise control in pneumatic systems, enabling efficient operation in various applications. This manual valve features a 5/3 exhausted valve function, ensuring reliable flow management. With a compact construction width of just 20 mm, it is perfect for installations with space constraints. The valve operates effectively within a pressure range from -0.095 MPa to 1 MPa, making it suitable for a variety of environments. The robust design includes features for mechanical spring reset and offers both manual actuation and reversible flow direction. Built for durability, it meets rigorous industry standards and is compatible with lubricated operation, ensuring extended service life in demanding conditions.

Compact design suitable for space-limited installations
Manual actuation enhances operator control
5/3 valve function for efficient flow management
Mechanical spring reset ensures reliable function
Soft sealing principle for effective leakage prevention
Corrosion resistance class CRC 1 is ideal for low corrosion environments
Suitable for compressed air in compliance with ISO 8573-1:2010 standards
Four pneumatic connections at 1/4 NPT allow flexible installation options
RoHS-compliant materials highlight eco-conscious manufacturing