Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series, NPT 1/4, 1/4in, 4414809
- RS Stock No.:
- 650-913
- Mfr. Part No.:
- VHEF-ES-M52-M-N14
- Brand:
- Festo
Subtotal (1 unit)*
£111.50
(exc. VAT)
£133.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 14 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £111.50 |
*price indicative
- RS Stock No.:
- 650-913
- Mfr. Part No.:
- VHEF-ES-M52-M-N14
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Control Mechanism | Manual | |
Connection Port Thread | NPT 1/4 | |
Function | Directional Control Valve | |
Thread Size | 1/4in | |
Thread Standard | NPT | |
Manufacturer Series | VHEF | |
Maximum Operating Pressure | 8bar | |
Minimum Operating Temperature | -5°C | |
Maximum Operating Temperature | +50°C | |
Model Number p | 4414809 | |
Select all | ||
---|---|---|
Brand Festo | ||
Control Mechanism Manual | ||
Connection Port Thread NPT 1/4 | ||
Function Directional Control Valve | ||
Thread Size 1/4in | ||
Thread Standard NPT | ||
Manufacturer Series VHEF | ||
Maximum Operating Pressure 8bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Model Number p 4414809 | ||
- COO (Country of Origin):
- HU
The Festo selector valve provides a robust solution for controlling air flow in various pneumatic applications. Engineered for manual actuation, this 5/2-way, monostable valve features a compact construction width of just 20 mm, making it ideal for space-constrained environments. With a standard nominal flow rate of 1200 l/min and an operating pressure range of -0.095 MPa to 1 MPa, it ensures efficient performance across a wide variety of settings. This reliable valve not only incorporates a mechanical spring for reset but also supports reversible flow direction, enhancing its versatility. Furthermore, it complies with ATEX standards, ensuring suitability for operation in potentially explosive environments, making it a resilient choice for professionals seeking a dependable pneumatic solution.
Corrosion-resistant with a CRC 1 rating for low stress environments
RoHS-compliant materials ensure environmental safety
Easy mounting options including front panel and through-hole
Durable construction with PA-reinforced cover and seals
RoHS-compliant materials ensure environmental safety
Easy mounting options including front panel and through-hole
Durable construction with PA-reinforced cover and seals