Festo Directional Control Valve Pneumatic Control Valve VUWS Series, NPT 3/8, 3/8in, 575656

Subtotal (1 unit)*

£69.03

(exc. VAT)

£82.84

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£69.03

*price indicative

RS Stock No.:
647-252
Mfr. Part No.:
VUWS-L30-P53E-M-N38
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Connection Port Thread

NPT 3/8

Function

Directional Control Valve

Thread Size

3/8in

Thread Standard

NPT

Manufacturer Series

VUWS

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

575656

COO (Country of Origin):
CN
The Festo Pneumatic valve is meticulously engineered for optimal control in automated systems. Designed as a 5/3 exhausted valve, it excels in handling a standard nominal flow rate of up to 1700 l/min, making it suitable for a variety of applications. With a robust mechanical spring reset and the ability to operate under pressures ranging from -0.09 MPa to 1 MPa, this valve ensures reliable functionality even in demanding conditions. The compact form, with a valve size of just 31 mm, allows for versatile installation options, while its soft sealing principle guarantees efficient and leak-free operation. From heavy-duty industrial processes to sensitive tasks in cleanroom environments, this valve meets the rigorous standards required for pneumatic actuation.

Compact size enables flexible installation options
Mechanical spring reset maintains operational reliability
Pilot air supply is internal for streamlined design
Operating pressure range caters to varied applications
Pilot pressure range enhances versatility in operation
Reversible flow direction accommodates multiple configurations
Soft sealing principle ensures efficient and leak free performance
LA Reliable vibration and shock resistance for durability in transport
Corrosion resistance class CRC 2 ideal for moderate environments
RoHS compliant materials reflect commitment to safety and sustainability
Compatible with lubricated operation for enhanced performance in specific conditions