SMC Locking Shut-Off Valve Pneumatic Relay Mechanical Valve VHS20 Series, G 1/4, 1/4in, VHS20-F02A-R

Subtotal (1 unit)*

£23.90

(exc. VAT)

£28.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£23.90

*price indicative

RS Stock No.:
612-642
Mfr. Part No.:
VHS20-F02A-R
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Control Mechanism

Locking Shut-Off Valve

Connection Port Thread

G 1/4

Function

Pneumatic Relay

Thread Size

1/4in

Thread Standard

G

Manufacturer Series

VHS20

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

VHS20-F02A-R

COO (Country of Origin):
CN
The SMC Relief Valve from the AC series is a cost-effective and clean-looking solution, designed to fit modular-style air preparation systems. Available in eight size options for optimal performance, it offers energy savings through higher flow rates. Its simple assembly and maintenance help reduce downtime.

Pressure relief
3 port valve

Related links