SMC Manual Pneumatic Control Valve VM Series, Rc 1/8 in, VM131F-06-01S
- RS Stock No.:
- 425-773
- Mfr. Part No.:
- VM131-01-02A
- Brand:
- SMC
Subtotal (1 unit)*
£24.41
(exc. VAT)
£29.29
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £24.41 |
*price indicative
- RS Stock No.:
- 425-773
- Mfr. Part No.:
- VM131-01-02A
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Control Mechanism | Manual | |
| Product Type | Pneumatic Control Valve | |
| Connection Thread Standard | Rc | |
| Port Size | 1/8 in | |
| Port Type | Threaded | |
| Series | VM | |
| Maximum Operating Pressure | 8 bar | |
| Body Material | Aluminium Alloy | |
| Minimum Operating Temperature | -5°C | |
| Port Gender | Female | |
| Valve Function | 3 Position | |
| Maximum Operating Temperature | 50°C | |
| Length | 53.5mm | |
| Height | 17mm | |
| Width | 44mm | |
| Standards/Approvals | RoHS | |
| Number of Positions | 2 | |
| Number of Ports | 3 | |
| Thread Size | 1/8 in | |
| Model Number | VM131F-06-01S | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Control Mechanism Manual | ||
Product Type Pneumatic Control Valve | ||
Connection Thread Standard Rc | ||
Port Size 1/8 in | ||
Port Type Threaded | ||
Series VM | ||
Maximum Operating Pressure 8 bar | ||
Body Material Aluminium Alloy | ||
Minimum Operating Temperature -5°C | ||
Port Gender Female | ||
Valve Function 3 Position | ||
Maximum Operating Temperature 50°C | ||
Length 53.5mm | ||
Height 17mm | ||
Width 44mm | ||
Standards/Approvals RoHS | ||
Number of Positions 2 | ||
Number of Ports 3 | ||
Thread Size 1/8 in | ||
Model Number VM131F-06-01S | ||
- COO (Country of Origin):
- JP
The SMC VM100 series is a 2/2 and 3/2 mechanically operated valve. It is designed for air and inert gas applications, featuring a compact size for space efficiency. Connection options include side and bottom connections.
Possibility to choose the mounting method with side connection
A wide selection of actuator models
Related links
- SMC Manual Pneumatic Control Valve VM Series 2.5 mm, VM131F-06-01S
- SMC Manual Pneumatic Control Valve VM Series 2.5 mm, VM131F-06-33B
- SMC Manual Pneumatic Control Valve VM Series 2.5 mm, VM131F-06-34B
- SMC Manual Pneumatic Control Valve VM Series 2.5 mm, VM131F-06-33G
- SMC Manual Pneumatic Control Valve VM Series 2.5 mm, VM131-01-02SA
- SMC Manual Pneumatic Control Valve VM Series VM131-F01-02SA
- SMC Manual Pneumatic Control Valve VM Series VM151-01-35RA
- SMC Manual Pneumatic Control Valve VM Series VM151-01-35BA
