SMC Manual Pneumatic Control Valve VM Series, G 1/4 in, VM220-F02-33A
- RS Stock No.:
- 425-438
- Mfr. Part No.:
- VM220-F02-33A
- Brand:
- SMC
Subtotal (1 unit)*
£42.80
(exc. VAT)
£51.36
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £42.80 |
*price indicative
- RS Stock No.:
- 425-438
- Mfr. Part No.:
- VM220-F02-33A
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Control Valve | |
| Control Mechanism | Manual | |
| Port Type | Threaded | |
| Connection Thread Standard | G | |
| Port Size | 1/4 in | |
| Series | VM | |
| Maximum Operating Pressure | 8 bar | |
| Body Material | Die Cast Aluminium | |
| Port Gender | Female | |
| Valve Function | 2 Position | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 50°C | |
| Width | 63.5mm | |
| Standards/Approvals | RoHS | |
| Length | 46.5mm | |
| Height | 112.8mm | |
| Number of Ports | 2 | |
| Number of Positions | 2 | |
| Thread Size | 1/4 in | |
| Model Number | VM220-F02-33A | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Control Valve | ||
Control Mechanism Manual | ||
Port Type Threaded | ||
Connection Thread Standard G | ||
Port Size 1/4 in | ||
Series VM | ||
Maximum Operating Pressure 8 bar | ||
Body Material Die Cast Aluminium | ||
Port Gender Female | ||
Valve Function 2 Position | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 50°C | ||
Width 63.5mm | ||
Standards/Approvals RoHS | ||
Length 46.5mm | ||
Height 112.8mm | ||
Number of Ports 2 | ||
Number of Positions 2 | ||
Thread Size 1/4 in | ||
Model Number VM220-F02-33A | ||
- COO (Country of Origin):
- JP
The SMC VM200 is a Series 200 mechanically operated valve available in 2/2 and 3/2 configurations for air and inert gas. It provides the flexibility to choose the mounting method, with the option for a side connection.
High flow capacity
A wide selection of actuator models
Related links
- SMC Manual Pneumatic Control Valve VM Series VM220-F02-00A
- SMC Manual Pneumatic Control Valve VM Series VM220-F02-01A
- SMC Manual Pneumatic Control Valve VM Series VM220-02-01SA
- SMC Manual Pneumatic Control Valve VM Series VM132-M5-33A
- SMC Manual Pneumatic Control Valve VM Series VM230-F02-30BA
- SMC Manual Pneumatic Control Valve VM Series VM230-F02-08A
- SMC Manual Pneumatic Control Valve VM Series VM230-F02-30GA
- SMC Manual Pneumatic Control Valve VM Series VM230-F02-36A
