SMC Manual 3 Position Pneumatic Control Valve VM Series, G 1/4, 1/4in, VM230-F02-30GA
- RS Stock No.:
- 425-448
- Mfr. Part No.:
- VM230-F02-30GA
- Brand:
- SMC
Subtotal (1 unit)*
£44.15
(exc. VAT)
£52.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £44.15 |
*price indicative
- RS Stock No.:
- 425-448
- Mfr. Part No.:
- VM230-F02-30GA
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Control Mechanism | Manual | |
| Connection Port Thread | G 1/4 | |
| Function | 3 Position | |
| Thread Size | 1/4in | |
| Thread Standard | G | |
| Manufacturer Series | VM | |
| Maximum Operating Pressure | 8bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +50°C | |
| Model Number p | VM230-F02-30GA | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Control Mechanism Manual | ||
Connection Port Thread G 1/4 | ||
Function 3 Position | ||
Thread Size 1/4in | ||
Thread Standard G | ||
Manufacturer Series VM | ||
Maximum Operating Pressure 8bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Model Number p VM230-F02-30GA | ||
- COO (Country of Origin):
- JP
The SMC VM200 is a Series 200 mechanically operated valve available in 2/2 and 3/2 configurations for air and inert gas. It provides the flexibility to choose the mounting method, with the option for a side connection.
High flow capacity
A wide selection of actuator models
A wide selection of actuator models
Related links
- SMC Manual 3 Position Pneumatic Control Valve VM Series 1/4in, VM230-F02-30BA
- SMC Manual 3 Position Pneumatic Control Valve VM Series 1/4in, VM230-F02-36A
- SMC Manual 3 Position Pneumatic Control Valve VM Series 1/4in, VM230-F02-02SA
- SMC Manual 3 Position Pneumatic Control Valve VM Series 1/4in, VM230-F02-08A
- SMC Manual 3 Position Pneumatic Control Valve VHK Series VM230-F02-30GA
- SMC Manual 3 Position Pneumatic Control Valve VM Series 1/4in, VM230-02-32BA
- SMC Manual 3 Position Pneumatic Control Valve VM Series 1/4in, VM230-02-06SA
- SMC Manual 3 Position Pneumatic Control Valve VM Series 1/4in, VM230-02-05A
