Festo Manual Pneumatic Relay Pneumatic Manual Control Valve VFOE Series, R 3/8, 3/8in, VFOE-LE-T-R38-Q8-F1A
- RS Stock No.:
- 351-742
- Mfr. Part No.:
- VFOE-LE-T-R38-Q8-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£21.43
(exc. VAT)
£25.72
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £21.43 |
*price indicative
- RS Stock No.:
- 351-742
- Mfr. Part No.:
- VFOE-LE-T-R38-Q8-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Control Mechanism | Manual | |
Connection Port Thread | R 3/8 | |
Function | Pneumatic Relay | |
Thread Size | 3/8in | |
Thread Standard | G | |
Manufacturer Series | VFOE | |
Maximum Operating Pressure | 8bar | |
Minimum Operating Temperature | -5°C | |
Maximum Operating Temperature | +50°C | |
Model Number p | VFOE-LE-T-R38-Q8-F1A | |
Select all | ||
---|---|---|
Brand Festo | ||
Control Mechanism Manual | ||
Connection Port Thread R 3/8 | ||
Function Pneumatic Relay | ||
Thread Size 3/8in | ||
Thread Standard G | ||
Manufacturer Series VFOE | ||
Maximum Operating Pressure 8bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Model Number p VFOE-LE-T-R38-Q8-F1A | ||
- COO (Country of Origin):
- IN
The Festo One Way Flow Control Valve is designed for efficient management of pneumatic airflows, integrating advanced engineering to deliver precision control. Featuring an exhaust air function, it supports effective operation across a range of applications, while its robust construction ensures reliable performance under various conditions. With a manual actuation type and rotary knob adjustment, ease of use is paramount, making it suitable for diverse operational requirements. This valve is particularly engineered for high-flow scenarios, demonstrating exceptional capabilities in both flow control and blockage directions. Crafted from high-quality materials, it aligns with stringent industry standards, catering to environments that demand reliability and durability. Its design considers not only operational efficiency but also safety, making it an essential component in any compliant pneumatic system.
Exhaust air one-way flow control function enhances fluid management
Manual actuation allows for intuitive user control
Rotary knob with detent ensures precise adjustment
PBT housing guarantees strength and longevity
Designed for high ambient temperatures up to 60 °C
Multiple mounting positions offer installation flexibility
360° rotatability without continuous swivelling provides user adaptability
Compliance with ATEX regulations for enhanced safety
RoHS-compliant materials support environmentally friendly choices
Manual actuation allows for intuitive user control
Rotary knob with detent ensures precise adjustment
PBT housing guarantees strength and longevity
Designed for high ambient temperatures up to 60 °C
Multiple mounting positions offer installation flexibility
360° rotatability without continuous swivelling provides user adaptability
Compliance with ATEX regulations for enhanced safety
RoHS-compliant materials support environmentally friendly choices