Festo Manual Pneumatic Relay Pneumatic Manual Control Valve VPWS Series, 2.5mm, VPWS-2.2-B-6-PC15-3-V

Subtotal (1 unit)*

£184.32

(exc. VAT)

£221.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£184.32

*price indicative

RS Stock No.:
350-934
Mfr. Part No.:
VPWS-2.2-B-6-PC15-3-V
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Control Mechanism

Manual

Function

Pneumatic Relay

Thread Size

2.5mm

Manufacturer Series

VPWS

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

VPWS-2.2-B-6-PC15-3-V

COO (Country of Origin):
DE
The Festo proportional directional control valve is an ingenious solution engineered for precise control of fluid flow. Designed with a compact build and robust features, this valve operates effectively under a variety of conditions, ensuring optimal performance in demanding applications. Its advanced electric actuation combined with soft sealing technology provides reliability while enhancing versatility in mounting positions. The valve is equipped with a direct actuation mechanism for seamless performance, promising a high degree of responsiveness to varying operational requirements. Tailored for superior functionality, this component stands out in both quality and innovation, making it a fitting selection for professionals seeking a reliable fluid control solution.

Electric actuation offers energy efficiency and responsive control
Mechanical spring reset enhances reliability and versatility
Manufactured from high alloy steel for durability and longevity
Hysteresis of 16 mA ensures accurate flow control
IP60 degree of protection maintains performance in challenging environments
Biocompatibility according to ISO 18562 supports diverse applications