Festo Manual Pneumatic Relay Pneumatic Manual Control Valve VOFC Series, G 1/4, 4-Janin, VOFC-L-M52-MY-G14-F19A

Subtotal (1 unit)*

£393.28

(exc. VAT)

£471.94

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£393.28

*price indicative

RS Stock No.:
350-788
Mfr. Part No.:
VOFC-L-M52-MY-G14-F19A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Control Mechanism

Manual

Connection Port Thread

G 1/4

Function

Pneumatic Relay

Thread Size

4-Janin

Thread Standard

G

Manufacturer Series

VOFC

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

VOFC-L-M52-MY-G14-F19A

COO (Country of Origin):
DE
The Festo advanced 5/2 way monostable valve, designed for electric actuation, offers exceptional performance in various operational contexts. Crafted with precision, it features a compact construction width of just 40 mm, making it ideal for space-constrained environments. The valve operates efficiently under a versatile pressure range, making it effective for multiple pneumatic applications. Its robust design ensures reliability, featuring a soft sealing principle and a mechanical spring reset. With an IP65 rating, this valve is built to withstand harsh conditions, maintaining functionality in extreme temperatures and high corrosion stress. Whether you're automating processes or controlling flow in pneumatic systems, this valve exemplifies quality and durability.

Electric actuation maximizes operational efficiency
Compact design enhances installation flexibility
Mechanical spring reset provides reliable performance
High degree of protection against dust and water
Soft sealing principle ensures a leak-free operation
Internal pilot air supply simplifies connectivity
Detecting manual override facilitates easier control
Corrosion resistance class 4 ensures durability in challenging environments