Festo Manual Pneumatic Relay Pneumatic Manual Control Valve VHEF Series, G 1/8, 1/8in, VHEF-E-P53C-M-G18

Subtotal (1 unit)*

£111.61

(exc. VAT)

£133.93

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£111.61

*price indicative

RS Stock No.:
344-973
Mfr. Part No.:
VHEF-E-P53C-M-G18
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Control Mechanism

Manual

Connection Port Thread

G 1/8

Function

Pneumatic Relay

Thread Size

1/8in

Thread Standard

G

Manufacturer Series

VHEF

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

VHEF-E-P53C-M-G18

COO (Country of Origin):
HU
The Festo Selector valve is designed with precision and reliability in mind, making it an ideal choice for various pneumatic applications. This robust valve features a 5/3 closed function that allows for versatile control over air flow. With its compact construction width of just 20 mm, it easily integrates into existing systems. The manual actuation ensures user-friendly operation while delivering consistent performance under a range of operating pressures. Engineered to handle standard nominal flow rates effectively, this valve is suitable for applications needing efficient pneumatic control in various settings, from industrial automation to complex machinery.

Its mechanical spring reset design enhances reliability during use
The valve accommodates a wide range of operating pressures for versatile application
Robust construction materials provide enhanced durability and longevity
Designed for low corrosion stress, ensuring reliable performance in various conditions
Reversible flow direction allows for flexible installation in different configurations
The device conforms to international standards for safety and compliance