Festo Manual Pneumatic Relay Pneumatic Manual Control Valve VPWS Series, 2.5mm, VPWS-6-B-6-PC15-3-V

Subtotal (1 unit)*

£276.45

(exc. VAT)

£331.74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£276.45

*price indicative

RS Stock No.:
344-399
Mfr. Part No.:
VPWS-6-B-6-PC15-3-V
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Control Mechanism

Manual

Function

Pneumatic Relay

Thread Size

2.5mm

Manufacturer Series

VPWS

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

VPWS-6-B-6-PC15-3-V

COO (Country of Origin):
DE
The Festo proportional directional control valve is engineered to deliver exceptional precision and reliability in fluid control applications. Designed for versatility, it comfortably operates across a range of media including inert gases and air, making it an indispensable component in various industrial settings. The valve leverages direct actuation technology, ensuring swift response times and optimal flow regulation. Crafted with durability in mind, it adheres to industry standards for biocompatibility and corrosion resistance, ensuring longevity in challenging environments. With a degree of protection rated at IP60 and options for advanced mounting, this valve facilitates integration into complex systems while maintaining a compact footprint.

Operates effectively in a temperature range of 5 °C to 50 °C
Features a lightweight construction at just 25 g enhancing system efficiency
Includes mechanical spring reset for consistent performance
Delivers a standard flow rate that optimizes system throughput
Designed with a low hysteresis for enhanced control accuracy
Compliant with RoHS regulations which ensuring environmentally friendly use
Constructed from high-alloy steel and FPM materials for robust performance