Festo Manual Pneumatic Relay Pneumatic Manual Control Valve VOFC Series, 2.5mm, VOFC-LT-M32C-M-FN14-FN

Subtotal (1 unit)*

£305.29

(exc. VAT)

£366.35

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£305.29

*price indicative

RS Stock No.:
344-384
Mfr. Part No.:
VOFC-LT-M32C-M-FN14-FN
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Control Mechanism

Manual

Function

Pneumatic Relay

Thread Size

2.5mm

Thread Standard

G

Manufacturer Series

VOFC

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

VOFC-LT-M32C-M-FN14-FN

COO (Country of Origin):
DE
The Festo valve is engineered for excellence in fluid control, providing an optimal solution for precise flow regulation in various pneumatic applications. Designed with safety and efficiency in mind, it seamlessly integrates advanced features like high corrosion resistance and outstanding protection ratings, ensuring reliable performance in demanding environments. The valve’s robust construction and versatile functionality make it an essential component for achieving optimal operating conditions, while also supporting safety functionalities such as venting and SIL certification for peace of mind. Whether in industrial systems or specialized machinery, this valve delivers unparalleled performance tailored to your needs.

Standard nominal flow rate ensures consistent performance in varied conditions
IP65 rating guarantees superior dust and water resistance
Compatible with external pilot air for increased operational flexibility
SIL 3 certification lends reliability for critical safety applications
Corrosion resistance class 4 allows it to withstand harsh environments