EMERSON ? AVENTICS Locking Shut-Off Valve Manual Blocking Of Air Supply Ball Valve QR1-BSK Series, 2.5mm, R412005505

Subtotal (1 box of 5 units)*

£126.68

(exc. VAT)

£152.02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£126.68£25.336

*price indicative

RS Stock No.:
303-506
Mfr. Part No.:
R412005505
Brand:
EMERSON ? AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? AVENTICS

Control Mechanism

Locking Shut-Off Valve

Function

Manual Blocking Of Air Supply

Thread Size

2.5mm

Manufacturer Series

QR1-BSK

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

R412005505

RoHS Status: Exempt

COO (Country of Origin):
KR
The Aventics Ball Valve are designed for safety relevant processes. The valves enable manual blocking of the air supply to immediately stop the working stroke.

Compressed air medium
Diameter is 12mm
Working pressure max is 10 bar

Related links