EMERSON ? AVENTICS Locking Shut-Off Valve Manual Blocking Of Air Supply Ball Valve QR1-BSK Series, Push In 6 mm, 2.5mm,
- RS Stock No.:
- 303-502
- Mfr. Part No.:
- R412005502
- Brand:
- EMERSON ? AVENTICS
Subtotal (1 box of 5 units)*
£87.58
(exc. VAT)
£105.10
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £87.58 | £17.516 |
*price indicative
- RS Stock No.:
- 303-502
- Mfr. Part No.:
- R412005502
- Brand:
- EMERSON ? AVENTICS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? AVENTICS | |
| Control Mechanism | Locking Shut-Off Valve | |
| Connection Port Thread | Push In 6 mm | |
| Function | Manual Blocking Of Air Supply | |
| Thread Size | 2.5mm | |
| Manufacturer Series | QR1-BSK | |
| Maximum Operating Pressure | 8bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +50°C | |
| Model Number p | R412005502 | |
| Select all | ||
|---|---|---|
Brand EMERSON ? AVENTICS | ||
Control Mechanism Locking Shut-Off Valve | ||
Connection Port Thread Push In 6 mm | ||
Function Manual Blocking Of Air Supply | ||
Thread Size 2.5mm | ||
Manufacturer Series QR1-BSK | ||
Maximum Operating Pressure 8bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Model Number p R412005502 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
The Aventics Ball Valve are designed for safety relevant processes. The valves enable manual blocking of the air supply to immediately stop the working stroke.
Compressed air medium
Diameter is 6mm
Material release ring is polyamide
Diameter is 6mm
Material release ring is polyamide
Related links
- EMERSON ? AVENTICS Locking Shut-Off Valve Manual Blocking Of Air Supply Ball Valve QR1-BSK Series 2.5mm,
- EMERSON ? AVENTICS Locking Shut-Off Valve Manual Blocking Of Air Supply Ball Valve QR1-BSK Series R412005504
- EMERSON ? AVENTICS Locking Shut-Off Valve Manual Blocking Of Air Supply Ball Valve QR1-BSK Series R412005505
- EMERSON ? AVENTICS Locking Shut-Off Valve Manual Blocking Of Air Supply Ball Valve QR1-BGS Series 1/4in,
- EMERSON ? AVENTICS Locking Shut-Off Valve Manual Blocking Of Air Supply Ball Valve QR1-BGS Series 1/8in,
- EMERSON ? AVENTICS Locking Shut-Off Valve Manual Blocking Of Air Supply Ball Valve QR1-BGS Series 1/2in,
- EMERSON ? AVENTICS Locking Shut-Off Valve Manual Blocking Of Air Supply Mechanical Valve QR1-ASC Series
- EMERSON ? AVENTICS Pneumatic Relay Ball Valve QR1-BSK Series 7 mm R414010278
