SMC Guided Air Cylinders - CXSL15-35 15mm Bore, CXS Series, 35 mm Double Acting Acting
- RS Stock No.:
- 895-541
- Mfr. Part No.:
- CXSL15-60
- Brand:
- SMC
Subtotal (1 unit)*
£354.17
(exc. VAT)
£425.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £354.17 |
*price indicative
- RS Stock No.:
- 895-541
- Mfr. Part No.:
- CXSL15-60
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Guided Air Cylinders | |
| Bore Diameter | 15mm | |
| Series | CXS | |
| Action Type | Double Acting | |
| Mount Type | Through Hole | |
| Maximum Operating Pressure | 0.7 MPa | |
| Body Material | Aluminium Alloy | |
| Cushioning Type | Rubber Bumper | |
| Minimum Operating Temperature | -10°C | |
| Piston Rod Thread Size | M5 | |
| Rod Type | Dual Rod | |
| Piston Rod Thread Standard | M Thread | |
| Guide Type | Ball Bearing | |
| Maximum Piston Speed | 700mm/s | |
| Maximum Operating Temperature | 60°C | |
| Weight | 335g | |
| Standards/Approvals | No | |
| Stroke Length | 35mm | |
| Model Number | CXSL15-35 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Guided Air Cylinders | ||
Bore Diameter 15mm | ||
Series CXS | ||
Action Type Double Acting | ||
Mount Type Through Hole | ||
Maximum Operating Pressure 0.7 MPa | ||
Body Material Aluminium Alloy | ||
Cushioning Type Rubber Bumper | ||
Minimum Operating Temperature -10°C | ||
Piston Rod Thread Size M5 | ||
Rod Type Dual Rod | ||
Piston Rod Thread Standard M Thread | ||
Guide Type Ball Bearing | ||
Maximum Piston Speed 700mm/s | ||
Maximum Operating Temperature 60°C | ||
Weight 335g | ||
Standards/Approvals No | ||
Stroke Length 35mm | ||
Model Number CXSL15-35 | ||
- COO (Country of Origin):
- CN
The SMC dual rod guided cylinder delivers smooth precise linear motion for automation tasks. Its dual piston design provides high output thrust in a Compact layout preventing rotation under heavy lateral loads
Dual rod cylinder with ball bearing slide enhances stability
Operates reliably up to 0.7MPa maximum pressure
Cleans room versions available for sensitive environments
Related links
- SMC Guided Air Cylinders - CXSL15-35 15mm Bore 35 mm Double Acting Acting
- SMC Guided Air Cylinders - CXSL15-80 15mm Bore 90 mm Double Acting Acting
- SMC Guided Air Cylinders - CXSL15-75 15mm Bore 75 mm Double Acting Acting
- SMC Guided Air Cylinders - CXSL15-25 15mm Bore 25 mm Double Acting Acting
- SMC Guided Air Cylinders - CXSL15-80 15mm Bore 80 mm Double Acting Acting
- SMC Guided Air Cylinders - CXSL15-15 15mm Bore 15 mm Double Acting Acting
- SMC Guided Air Cylinders - CXSL15-70 15mm Bore 70 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 15mm Bore 100 mm Double Acting Acting
